Littelfuse 0TLS090.TXMB

Electric Fuse, 90A, 170VDC, 100000A (IR), Inline/holder
$ 31.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0TLS090.TXMB.

IHS

Datasheet8 pages3 years ago

Electro Sonic

Future Electronics

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2021-10-18
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

FUSE, GENERAL LINE, NH, 100A
Littelfuse0TLS100.TXV
Fuse 100A 170VCartridge 22.35 X 14.3mm Glass Melamine Bulk UL
Littelfuse0TLS100.TXLS
TLS Series Current Limiting 170V 100 A Ø 14.28 x 23.98 mm Glass Cartridge Fuse
Littelfuse0TLS100.TXMB
Electric Fuse, 100A, 170VDC, 100000A (IR), Inline/holder
EatonNON-100
100 Amp NON Fuse, 250 volts General purpose non-time delay CROSS TO OT NLN KON
EatonREG-100
FUSE FAST BLOW GLASS HOLDER/CLIP MOUNT 125VAC 100A

Descriptions

Descriptions of Littelfuse 0TLS090.TXMB provided by its distributors.

Electric Fuse, 90A, 170VDC, 100000A (IR), Inline/holder
Fus 170 Vdc F/A Tek-Gard 90A Mid Mount/ Box |Littelfuse 0TLS090.TXMB
Fuse Limiter 90A 170VCartridge Glass Melamine
FUSE CRTRDGE 90A 170VDC RAD BEND
170 VDC TELECOMMUNICATIONS FUSE -
FUS 170V F/A TEKGARD 90A MID M
170V VDC TELE-GARD 90A MID MNT

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN