Littelfuse 0TLS100.TXV

Fuse 100A 170VCartridge 22.35 X 14.3mm Glass Melamine Bulk UL
$ 28.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0TLS100.TXV.

IHS

Datasheet8 pages3 years ago

Electro Sonic

Future Electronics

Farnell

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-07-14
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

FUSE, GENERAL LINE, NH, 125A
FUSE, GENERAL LINE, NH, 100A
FUSE, GENERAL LINE, NH, 80A
Littelfuse0TLS080.TXV
Fuse Limiter 80A 170V Cartridge 22.35 X 14.3mm Glass Melamine Bulk UL
Littelfuse0TLS125.T
Electric Fuse, 125A, 170VDC, 100000A (IR), Inline/holder
Littelfuse0TLS110.T
Electric Fuse, 110A, 170VDC, 100000A (IR), Inline/holder

Descriptions

Descriptions of Littelfuse 0TLS100.TXV provided by its distributors.

Fuse 100A 170VCartridge 22.35 X 14.3mm Glass Melamine Bulk UL
Electric Fuse, 100A, 170VDC, 100000A (IR), Inline/holder
Fus 170Vdc F/A Telegard 100A Vert-Mount/ Box |Littelfuse 0TLS100.TXV
FUSE, TELECOM, 170VDC, 100A; Product Range:POWR-GARD TLS Series; Fuse Current:100A; Voltage Rating VAC:-; V DC:170VDC; Size
FUSE CRTRDG 100A 170VDC RAD BEND
170V Cartridge 100A 32mm*22.28mm
FUS 170V F/A TELEGARD 100A VER
183 VDC TELECOMMUNICATIONS FUS

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0TLS100.TXV-