Littelfuse 0TLS100.TXLS

TLS Series Current Limiting 170V 100 A Ø 14.28 x 23.98 mm Glass Cartridge Fuse
$ 26.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0TLS100.TXLS.

IHS

Datasheet8 pages3 years ago

Electro Sonic

Fuses Unlimited

Sager Electronics

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 26.16
$ 27.222
$ 27.222
Stock
25,147
16,827
16,827
Authorized Distributors
6
6
6
Current Rating
100 A
100 A
100 A
Voltage Rating (AC)
-
-
-
Voltage Rating (DC)
170 V
170 V
170 V
Mount
Through Hole
Bolt
Bolt

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

FUSE, GENERAL LINE, NH, 125A
FUSE, GENERAL LINE, NH, 80A
FUSE, GENERAL LINE, NH, 100A
Littelfuse0TLS080.TXV
Fuse Limiter 80A 170V Cartridge 22.35 X 14.3mm Glass Melamine Bulk UL
Littelfuse0TLS080.TXLS
TLS Series Current Limiting 170 V 80 A Ø 14.3 x 22.35 mm Glass Cartridge Fuse
Littelfuse0TLS090.TXLS
Electric Fuse, 90A, 170VDC, 100000A (IR), Inline/holder

Descriptions

Descriptions of Littelfuse 0TLS100.TXLS provided by its distributors.

TLS Series Current Limiting 170V 100 A Ø 14.28 x 23.98 mm Glass Cartridge Fuse
Fuse Limiter 100A 170V Cartridge 22.35 X 14.3mm Glass Melamine
Electric Fuse, 100A, 170VDC, 100000A (IR), Inline/holder
Fus 170 Vdc F/A Tele-Gard 100A Pcb Mount/ Box |Littelfuse 0TLS100.TXLS
Telecom Power Fuse 170VDC 100A
Specialty Fuses 170VDC 100A Telegard F/A PCB MNT
182 VDC TELECOMMUNICATIONS FUS

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN