Littelfuse 0SPF030.T

Fuse Midget Fast Acting 30A 1000V Holder Cartridge 10 X 38mm Melamine UL
$ 11.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0SPF030.T.

Newark

Datasheet6 pages3 years ago
Datasheet4 pages13 years ago
Datasheet6 pages15 years ago

Future Electronics

Farnell

Electro Sonic

element14

Inventory History

3 month trend:
+49.89%

Alternate Parts

Price @ 1000
$ 11.93
$ 40.54
$ 40.54
Stock
34,394
11,331
11,331
Authorized Distributors
6
3
3
Current Rating
30 A
30 A
30 A
Voltage Rating (AC)
1 kV
-
-
Voltage Rating (DC)
1 kV
1 kV
1 kV
Mount
Holder
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse0SPF025.T
Fuse Midget Fast Acting 25A 1000V Holder Cartridge 10 X 38mm Melamine CCC/CE/UL/VDE
Fuse 25A 700V Holder Cartridge 14 X 51mm Carton CE/CSA/UL
FUSE, GR, 32A
FUSE, ULTRA RAPID, 32A
Littelfuse0SPF030.HXR
Fuse Midget Fast Acting 30A 1000V Pin 10 X 38mm Melamine UL
Littelfuse0SPF025.HXR
Electric Fuse, Fast Blow, 25A, 1000VDC, 20000A (IR), Through Hole, 10x38mm

Descriptions

Descriptions of Littelfuse 0SPF030.T provided by its distributors.

Fuse Midget Fast Acting 30A 1000V Holder Cartridge 10 X 38mm Melamine UL
Electric Fuse, Fast Blow, 30A, 1000VDC, 50000A (IR), Inline/holder, 10x38mm
SPF SOLAR PROTECTION FUSE, 30A,10X38MM, 1000VDC,MELAMINE BODY,UL,IEC STANDARDS
Fuse 10 x 38 mm, 30 A, F, 1 kV (DC), 50 kA breaking capacity, 0SPF030.T
SPF Series Fast-Acting 1000 VDC 30 A Ø 10.31 x 38.1 mm Solar Rated Midget Fuse
FUSE, SOLAR POWER, 30A; Product Range: POWR-GARD SPF Series; Fuse Current: 30A; Voltage Rating VAC: -; Voltage Rating V DC: 1kV; Fuse Size Metric: 10mm x 38mm; Fuse Size Imperial: 13/32" x 1-1/2"; Blow Characteristic: Fast Acti
Fuse, 30A, 1Kv; Voltage Rating Vdc:1Kv; Voltage Rating Vac:-; Fusible, Intensidad:30A; Característica De Soplado:Acción Rápida; Tamaño Del Fusible, Métrica:10Mm X 38Mm; Tamaño Del Fusible, Imperial:13/32" X 1-1/2" |Littelfuse 0SPF030.T

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN