Littelfuse 0SPF030.HXR

Fuse Midget Fast Acting 30A 1000V Pin 10 X 38mm Melamine UL
$ 15.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0SPF030.HXR.

IHS

Datasheet6 pages3 years ago

Electro Sonic

Farnell

Sager Electronics

Newark

Inventory History

3 month trend:
-11.25%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2011-03-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

FUSE, HIGH SPEED, CYLINDER, 32A, 700 VAC, 14X51 MM, CARTRIDGE, CLIP MOUNT, CE/UL
Littelfuse0SPF025.HXR
Electric Fuse, Fast Blow, 25A, 1000VDC, 20000A (IR), Through Hole, 10x38mm
FUSE, GR, 32A
FUSE, ULTRA RAPID, 32A
Littelfuse0SPF030.T
Fuse Midget Fast Acting 30A 1000V Holder Cartridge 10 X 38mm Melamine UL
Littelfuse0SPF025.T
Fuse Midget Fast Acting 25A 1000V Holder Cartridge 10 X 38mm Melamine CCC/CE/UL/VDE

Descriptions

Descriptions of Littelfuse 0SPF030.HXR provided by its distributors.

Fuse Midget Fast Acting 30A 1000V Pin 10 X 38mm Melamine UL
Electric Fuse, Fast Blow, 30A, 1000VDC, 20000A (IR), Through Hole, 10x38mm
SOLAR PHOTOVOLTAIC FUSE; Voltage Rating VDC:1kV; Fuse Current:30A; Blow Characteristic:Fast Acting; Fuse Body Material:Melamine; Fuse Size Metric:10.3mm x 38.1mm; Fuse Size Imperial:13/32" x 1-1/2"; Series:POWR-GARD SPF
Solar Photovoltaic Fuse; Voltage Rating Vdc:1Kv; Voltage Rating Vac:-; Fusible, Intensidad:30A; Característica De Soplado:Acción Rápida; Tamaño Del Fusible, Métrica:10.3Mm X 38.1Mm; Tamaño Del Fusible, Imperial:13/32" X 1-1/2" |Littelfuse 0SPF030.HXR

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN