Littelfuse 0SPF025.HXR

Electric Fuse, Fast Blow, 25A, 1000VDC, 20000A (IR), Through Hole, 10x38mm
$ 14.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0SPF025.HXR.

IHS

Datasheet6 pages3 years ago

Farnell

Electro Sonic

Sager Electronics

Newark

Inventory History

3 month trend:
-26.19%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2011-03-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse0SPF030.HXR
Fuse Midget Fast Acting 30A 1000V Pin 10 X 38mm Melamine UL
Littelfuse0SPF030.T
Fuse Midget Fast Acting 30A 1000V Holder Cartridge 10 X 38mm Melamine UL
FUSE, HIGH SPEED, CYLINDER, 32A, 700 VAC, 14X51 MM, CARTRIDGE, CLIP MOUNT, CE/UL
Littelfuse0SPF020.HXR
Electric Fuse, Fast Blow, 20A, 1000VDC, 20000A (IR), Through Hole, 10x38mm
FUSE, GR, 32A
FUSE, ULTRA RAPID, 32A

Descriptions

Descriptions of Littelfuse 0SPF025.HXR provided by its distributors.

Electric Fuse, Fast Blow, 25A, 1000VDC, 20000A (IR), Through Hole, 10x38mm
Fuse Midget Fast Acting 25A 1000V Pin 10 X 38mm MelamineCCC/CE/UL/VDE
1000 VDC 25 AMP MIDGET FUSE PCB TABS
FUSE - SOLAR 1000VDC FA UL PCB
1KV 1KV 20KA Cartridge 25A 38.1mm*38mm
SOLAR PHOTOVOLTAIC FUSE; Voltage Rating; SOLAR PHOTOVOLTAIC FUSE; Voltage Rating VDC:1kV; Fuse Current:25A; Blow Characteristic:Fast Acting; Fuse Body Material:Melamine; Fuse Size Metric:10.3mm x 38.1mm; Fuse Size Imperial:13/32" x 1-1/2"
Solar Photovoltaic Fuse; Voltage Rating Vdc:1Kv; Voltage Rating Vac:-; Fusible, Intensidad:25A; Característica De Soplado:Acción Rápida; Tamaño Del Fusible, Métrica:10.3Mm X 38.1Mm; Tamaño Del Fusible, Imperial:13/32" X 1-1/2" |Littelfuse 0SPF025.HXR

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN