Littelfuse 0NLN030.T

Fuse Class K5 Slow Blow Acting 30A 250V Holder Cartridge CSA/UL
$ 2.93
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0NLN030.T.

Farnell

Datasheet2 pages19 years ago

Electro Sonic

Master Electronics

Fuses Unlimited

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-7.44%

Related Parts

Littelfuse021502.5MXP
021502.5MXP - Littelfuse SLO-BLO 5X20MM FUSE BULK 1000-PACK AMP Size: 2-1/2, Voltage: 250VAC
Littelfuse0NLN025.T
Fuse Class K5 Slow Blow Acting 25A 250V Holder Melf 50.8 X 14.3mm CSA/UL
FUSE, ANTISURGE, 32A
Fuse 280V Fa 3Ab 52Mm Lead Pb-Free 25A/ Bulk Rohs Compliant: Yes |Littelfuse 0324025.MX28052LP
Fuse Miniature Fast Acting 30A 250V Holder Cartridge 6.35 X 31.75mm Ceramic CSA/UL
Fuse Miniature Fast Acting 25A 250V Holder Cartridge 6.35 X 31.75mm Ceramic Carton

Descriptions

Descriptions of Littelfuse 0NLN030.T provided by its distributors.

Fuse Class K5 Slow Blow Acting 30A 250V Holder Cartridge CSA/UL
Fuse, NLN Series, Fast-Acting, 250 V AC, Cylindrical
FUSE, 30 A, 250 VAC/VDC, ONE TIME, 9/16 IN., 2 IN.
Fuse, 30A, 250V, One Time; Product Range:Powr-Gard Nln Series; Fuse Current:30A; Voltage Rating Vac:250V; Voltage Rating Vdc:250V; Fuse Size Metric:14.3Mm X 50.8Mm; Fuse Size Imperial:9/16" X 2"; Blow Characteristic:One Time Rohs Compliant: No |Littelfuse 0NLN030.T

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN