Littelfuse 0NLN025.T

Fuse Class K5 Slow Blow Acting 25A 250V Holder Melf 50.8 X 14.3mm CSA/UL
$ 3.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0NLN025.T.

Newark

Datasheet2 pages6 years ago

element14 APAC

Electro Sonic

Master Electronics

Fuses Unlimited

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse0NLN030.T
Fuse Class K5 Slow Blow Acting 30A 250V Holder Cartridge CSA/UL
Littelfuse354801-GY
Fuseblock; 300 V; 20 A; 1; 1500 V (Min.); Glass Reinforced Thermoplastic; Brass
Littelfuse01250003H
FUSE CLIP CARTRIDGE 250V 30A PCB / Fuse Clip 30 A 250V 1 Circuit Cartridge Through Hole
Schurter0034.3130
Fuse Miniature Slow Blow Acting 20A 250V Holder Cartridge 5 X 20mm Glass Box cULus
Fuse Holder, 250 V, 250 V, 20 A, Cartridge Fuse Holder, Quick Connect, 1 Rohs Compliant: Yes

Descriptions

Descriptions of Littelfuse 0NLN025.T provided by its distributors.

Fuse Class K5 Slow Blow Acting 25A 250V Holder Melf 50.8 X 14.3mm CSA/UL
Electric Fuse, 25A, 250VAC, 250VDC, 50000A (IR), Inline/holder
Fuse, NLN Series, Fast-Acting, 250 V AC, Cylindrical
250V 250V Cartridge 25A , 50.8mm*14.3mm
Fuse, 25A, 250V, One Time; Product Range:Powr-Gard Nln Series; Fuse Current:25A; Voltage Rating Vac:250V; Voltage Rating Vdc:250V; Fuse Size Metric:14.3Mm X 50.8Mm; Fuse Size Imperial:9/16" X 2"; Blow Characteristic:One Time Rohs Compliant: No |Littelfuse 0NLN025.T

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN