Littelfuse IDSR010.T

Electric Fuse, Time Delay Blow, 10A, 600VAC, 600VDC, 200000A (IR), Inline/holder
$ 19.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse IDSR010.T.

IHS

Datasheet4 pages3 years ago

Electro Sonic

Sager Electronics

Newark

Inventory History

3 month trend:
-60.78%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2021-09-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fuse Semiconductor Cylindrical; Fast Acting; 600VAC; 12A
Littelfuse0KLK012.T
Electric Fuse, Fast Blow, 12A, 600VAC, 500VDC, 100000A (IR), Inline/holder, 5AG
LittelfuseKLKD012.T
Electric Fuse, Fast Blow, 12A, 600VAC, 600VDC, 200000A (IR), Inline/holder, 10x38mm
Littelfuse048712.5MXP
Electric Fuse, Fast Blow, 12.5A, 420VAC, 420VDC, 200A (IR), Inline/holder, 5x20mm
Eaton12CT
Electric Fuse, 12A, 700VAC, 500VDC, 200000A (IR), Inline/holder
Fuse Class CC Fast Acting 12A 600V Holder Cartridge 10.32 X 38.1mm Melamine Carton CSA/UL

Descriptions

Descriptions of Littelfuse IDSR010.T provided by its distributors.

Electric Fuse, Time Delay Blow, 10A, 600VAC, 600VDC, 200000A (IR), Inline/holder
Industrial & Electrical Fuses 10A 600VAC 600VDC Class RK5
FUSE 600VAC/DC T/D IND RK5 10A
FUSE - RK5 600VAC/600VDC TD UL
Indicating Fuse; Alarm Indicating Fuse Type:Window; Fuse Current:10A; Product Range:Idsr Series; Voltage Rating Vac:600V; Voltage Rating Vdc:600V; Blow Characteristic:Time Delay Rohs Compliant: No |Littelfuse IDSR010.T

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN