Littelfuse KLKD010.T

Electric Fuse, Fast Blow, 10A, 600VAC, 600VDC, 200000A (IR), Inline/holder, 10x38mm
$ 14.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse KLKD010.T.

IHS

Datasheet8 pages3 years ago

Farnell

Electro Sonic

ODG (Origin Data Global)

Future Electronics

Inventory History

3 month trend:
+46.50%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fuse Semiconductor Cylindrical; Fast Acting; 600VAC; 12A
Littelfuse0KLK012.T
Electric Fuse, Fast Blow, 12A, 600VAC, 500VDC, 100000A (IR), Inline/holder, 5AG
LittelfuseKLKD012.T
Electric Fuse, Fast Blow, 12A, 600VAC, 600VDC, 200000A (IR), Inline/holder, 10x38mm
Littelfuse048712.5MXP
Electric Fuse, Fast Blow, 12.5A, 420VAC, 420VDC, 200A (IR), Inline/holder, 5x20mm
Eaton12CT
Electric Fuse, 12A, 700VAC, 500VDC, 200000A (IR), Inline/holder
Fuse Class CC Fast Acting 12A 600V Holder Cartridge 10.32 X 38.1mm Melamine Carton CSA/UL

Descriptions

Descriptions of Littelfuse KLKD010.T provided by its distributors.

Electric Fuse, Fast Blow, 10A, 600VAC, 600VDC, 200000A (IR), Inline/holder, 10x38mm
Fuse 10.3 x 38.1 mm, 10 A, F, 600 V (DC), 100 kA breaking capacity, KLKD010.T
Fuse Midget Fast Acting 10A 600V Holder Cartridge Melf 10 X 38mm CE/CSA/UL
KLKD Series Fast-Acting 600 V 10 A Ø 10.31 x 38.1 mm Midget Cartridge Fuse
Fuse, 10A, 600V, Fast Acting; Product Range:Powr-Gard Klkd Series; Fuse Current:10A; Voltage Rating Vac:600V; Voltage Rating Vdc:600V; Fuse Size Metric:10.3Mm X 38.1Mm; Fuse Size Imperial:13/32" X 1-1/2"; Diameter:0.406Mm Rohs Compliant: Yes |Littelfuse KLKD010.T

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • KLKD 010.T