Littelfuse 0KLK004.T

Electric Fuse, Fast Blow, 4A, 600VAC, 500VDC, 100000A (IR), Inline/holder, 5AG
$ 15.315
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0KLK004.T.

Farnell

Datasheet5 pages3 years ago

element14 APAC

JRH Electronics

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-0.85%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-02-15
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

EatonBBS-5
Fuse Midget Fast Acting 5A 600V Holder Cartridge 10.32 X 34.93mm Fiber Carton CE/CSA/UL
EatonKTK-R-5
Fuse Class CC Fast Acting 5A 600V Holder Cartridge 10.32 X 38.1mm Melamine Carton CSA/UL
EatonKTK-5
Fuse Midget Fast Acting 5A 600V Holder Cartridge 10.3 X 38.1mm Melamine Carton CSA/UL
LittelfuseKLKD005.T
Electric Fuse, Fast Blow, 5A, 600VAC, 600VDC, 200000A (IR), Inline/holder, 10x38mm
LittelfuseKLKD005.H
Electric Fuse, Fast Blow, 5A, 600VAC, 600VDC, 200000A (IR), Inline/holder, 10x38mm
MersenATM5
Electric Fuse, Fast Blow, 5A, 600VAC, 600VDC, 100000A (IR), Inline/holder, MIDGET,

Descriptions

Descriptions of Littelfuse 0KLK004.T provided by its distributors.

Electric Fuse, Fast Blow, 4A, 600VAC, 500VDC, 100000A (IR), Inline/holder, 5AG
Fuse Midget Fast Acting 4A 600V Holder Cartridge 10.31 X 38.1mm CE/CSA/UL
KLK Series Fast-Acting 600 V 4 A Ø 10.31 x 38.1 mm Midget Cartridge Fuse
Diameter mm = 10.31 / Voltage Rating - DC V = 500 / Voltage Rating - AC V = 600 / Length mm = 38 / Breaking Capacity @ Voltage (AC) kA = 100 / Rated Current Max. A = 4 / Breaking Capacity @ Voltage (DC) kA = 50 / Fuse Characteristic = Super Fast Blow
Industrial/Power Fuse, 500 V, 600 V, 4 A, Fast Acting, 10Mm X 38Mm, 13/32" X 1-1/2" Rohs Compliant: Yes |Littelfuse 0KLK004.T
POWER FUSE, FAST ACTING, 4A, 600V; Product Range: KLK Series; Fuse Current: 4A; Voltage Rating VAC: 600VAC; Voltage Rating V DC: 500VDC; Fuse Size Metric: 10mm x 38mm; Fuse Size Imperial: 13/32" x 1-1/2"; Blow Characteristic: F

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN