Mersen ATM5

Electric Fuse, Fast Blow, 5A, 600VAC, 600VDC, 100000A (IR), Inline/holder, MIDGET,
$ 26.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mersen ATM5.

IHS

Datasheet1 page10 years ago

element14 APAC

Fuses Unlimited

Inventory History

3 month trend:
+208%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-02-21
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Eaton6CT
Eaton Fast-Acting Fuse, Bussman Series, 6A, 690V AC, 500V DC, 74.6mm L
Fast Acting Semiconductor Cylindrical Fuse 6A 200kA IR AC
EatonC22M6
Eaton Bussmann Low Voltage Cylindrical CYLINDRICAL FUSE 22 x 58 6A AM 690V - C22M6
Schurter0751.0110
Fuse Holder, Cartridge Fuse Clip, 1, 10 A, 500 VAC, 500 VDC, 5mm x 20mm, Through Hole
MersenATM6
Electric Fuse, Fast Blow, 6A, 600VAC, 600VDC, 100000A (IR), Inline/holder, MIDGET
Littelfuse35416300029
Fuse Cartridge Fast Acting 6.3A 440V Holder Cartridge 6.3 X 32mm Ceramic T/R UKCA/UL

Descriptions

Descriptions of Mersen ATM5 provided by its distributors.

Electric Fuse, Fast Blow, 5A, 600VAC, 600VDC, 100000A (IR), Inline/holder, MIDGET,
Midget Fuse, Fast-Acting, 5A, 600V AC, Non-Indicating, 100kA at 600V AC/DC
Fuse, Fast Acting, 5A, 600V, 10X38; Blow Characteristic:Fast Acting; Fuse Current:5A; Voltage Rating Vac:600V; Fuse Size Metric:10.3Mm X 38.1Mm; Fuse Size Imperial:13/32" X 1-1/2"; Product Range:Amp-Trap Series; Breaking Capacity Rohs Compliant: Yes |Mersen/ferraz Shawmut ATM5

Manufacturer Aliases

Mersen has several brands around the world that distributors may use as alternate names. Mersen may also be known as the following names:

  • FERRAZ SHAWMUT
  • FERRAZ
  • SHAWMUT
  • GE POWER CONTROLS
  • FER
  • MERSEN / FERRAZ SHAWMUT
  • FERRAZ SHAWMUTINC (USA)
  • GOULD ELECTRONICS
  • MERSEN/R-THETA
  • AMP-TRAP
  • MERSEN ELECTRICAL POWER
  • Mersen USA Newburyport-MA LLC
  • FERRAZ SHAWM
  • MERSEN/FERRAZ SHAW
  • Carbone-Ferraz
  • MERSEN USA
  • FERRAZ SHA
  • FERRAZ SHAW
  • FERRAZ SHAMUT
  • Mersen formerly Ferraz Shawmut
  • FERRAZ SHAWMUT INC
  • Ferraz Fuse
  • FRZ
  • CARBON FERRAZ CORPOR
  • ELLIOTT (OREN) PRODUCTS
  • Ferraz Shawmut

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATM-5