Littelfuse 0KLK002.T

Electric Fuse, Fast Blow, 2A, 600VAC, 500VDC, 100000A (IR), Inline/holder, 5AG
$ 15.67
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0KLK002.T.

IHS

Datasheet5 pages3 years ago

Farnell

element14 APAC

Newark

ODG (Origin Data Global)

Inventory History

3 month trend:
-10.94%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-02-15
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Fuse Midget Fast Acting 2.5A 600V Holder In-Line Melf 10.32 X 38.1mm Melamine Carton CSA/UL
LittelfuseKLKD025.T
Electric Fuse, Fast Blow, 25A, 600VAC, 600VDC, 200000A (IR), Inline/holder, 10x38mm
Fuse, Cartridge, Time Delay, 2.5 A, 600 VAC, 400 VDC, 5mm x 20mm, 0.2" x 0.79"", S505H"
Littelfuse35412500029
Fuse 440V Fa 6.3X32Mm 2.5A/ Bulk |Littelfuse 35412500029
Littelfuse23112500029
Electric Fuse, Very Fast Blow, 2.5A, 500VAC, 500VDC, 1000A (IR), Inline/holder, 6.3x32mm
EatonBBS-2
Fuse Midget Fast Acting 2A 600V Holder Cartridge 10.32 X 34.93mm Fiber Carton CE/CSA/UL

Descriptions

Descriptions of Littelfuse 0KLK002.T provided by its distributors.

Electric Fuse, Fast Blow, 2A, 600VAC, 500VDC, 100000A (IR), Inline/holder, 5AG
Fuse Midget Fast Acting 2A 600V Holder Cartridge 10.31 X 38.1mm CE/CSA/UL
KLK Series Fast-Acting 500 V 2 A Ø 10.31 x 38.1 mm Midget Cartridge Fuse
FUSE, 2A, 600V, FAST ACTING; Product Range:KLK Series; Fuse Current:2A; Voltage Rating VAC:600V; Voltage Rating VDC:500V; Fuse Size Metric:10mm x 38mm; Fuse Size Imperial:13/32" x 1-1/2"; Blow Characteristic:Fast Acting RoHS Compliant: Yes
Diameter mm = 10.31 / Voltage Rating - DC V = 500 / Voltage Rating - AC V = 600 / Length mm = 38 / Breaking Capacity @ Voltage (AC) kA = 100 / Rated Current Max. A = 2 / Breaking Capacity @ Voltage (DC) kA = 50 / Fuse Characteristic = Super Fast Blow
Littelfuse 0KLK002.T POWR-GARD Supplemental Midget Fuse Brand: Littelfuse. Part Number: 0KLK002.T. Littelfuse POWR-GARD Supplemental Midget Fuse, Fast Acting, Series: KLK, Non-Indicating, 2 A, 600 VAC/500 VDC, 100 kA Interrupt, 5 s Response, Ferrule Terminal, Clip Mount, Cylindrical Body Type, Melamine, 13/32 in Dia x 1-1/2 in L Body Size. Additional Description: LTFS-KLK002 0KLK002.T FUS 600V F/A MIDGET 2A FOR SUPPLEMENTARY PROTECTION 2 AMP SIZE. Catalog Description: KLK002 is a Midget fuse with an ampere rating of 2...

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN