Littelfuse 0JTD100.V

Fuse Class J Slow Blow Acting 100A 600V Bolt Tap 28.6 X 66.7mm CSA/UL
$ 78.83
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0JTD100.V.

IHS

Datasheet5 pages3 years ago

Electro Sonic

Sager Electronics

element14 APAC

Fuses Unlimited

Inventory History

3 month trend:
-5.67%

Alternate Parts

Price @ 1000
$ 78.83
$ 92.115
$ 92.115
Stock
30,699
13,516
13,516
Authorized Distributors
6
6
6
Current Rating
100 A
100 A
100 A
Voltage Rating (AC)
600 V
600 V
600 V
Voltage Rating (DC)
300 V
300 V
300 V
Mount
Bolt, Holder
Holder
Holder

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-10-30
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

125NHG00B - Bussmann Edison 125NHG00B NH FUSE 125A 500V GL/GG SIZE 00 DUAL IN
125NHG01B - Bussmann Edison 125NHG01B NH FUSE 125A 500V GL/GG SIZE 01 DUAL IN
Eaton Bussmann Low Voltage NH NH FUSE 125A 500V GG/GL SIZE 02 - 125NHG02B
LittelfuseJLLS110.X
Fuse Class T Fast Acting 110A 600V Bolt Plug 42.1 X 27mm CSA/UL
LittelfuseJLLS125.X
Electric Fuse, Fast Blow, 125A, 600VAC, 300VDC, 200000A (IR), Inline/holder
LittelfuseFLSR125.XXID
Electric Fuse, Time Delay Blow, 125A, 600VAC, 300VDC, 200000A (IR), Inline/holder

Descriptions

Descriptions of Littelfuse 0JTD100.V provided by its distributors.

Fuse Class J Slow Blow Acting 100A 600V Bolt Tap 28.6 X 66.7mm CSA/UL
Electric Fuse, Time Delay Blow, 100A, 600VAC, 300VDC, 200000A (IR), Inline/holder
FUSE, TIME DELAY, CLASS J, 100A; Product Range:-; Fuse Current:100A; Voltage Rating VAC:600VAC; V DC:300VDC; Size Metric:28.6mm x
Industrial/Power Fuse, 300 V, 600 V, 100 A, Time Delay, 28.6Mm X 117.5Mm, 1-1/8" X 4-5/8" Rohs Compliant: No |Littelfuse 0JTD100.V
Littelfuse POWR-GARD Time Delay Fuse, Current Limiting, Series: JTD, Non-Indicating, 100 A, 600 V AC/300 V DC, 200/20 kA Interrupt, Class: J, Knife Blade Terminal, Holder Mounting, Cartridge Body, Dual Element, Melamine, 1-1/8 in Dia x 4-5/8 in L Body

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN