Littelfuse 0JLS050.T

Fuse Class J Fast Acting 50A 600V Holder Cartridge 27 X 60.3mm CSA/QPL/UL
$ 48.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0JLS050.T.

IHS

Datasheet4 pages3 years ago

Electro Sonic

Sager Electronics

TME

Fuses Unlimited

Inventory History

3 month trend:
-30.31%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2022-07-14
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

EatonC22G63
Eaton Bussmann Low Voltage Cylindrical CYLINDRICAL FUSE 22 x 58 63A GG 690 - C22G63
EatonC22M63
Eaton Bussmann Low Voltage Cylindrical CYLINDRICAL FUSE 22 x 58 63A AM 690 - C22M63
EatonC22G63I
Cylindrical fuse for industrial applications, class gG/gL 63A - 690V With Indicator
MersenC215650
Industrial/Power Fuse, 660 V, 63 A, 22Mm X 58Mm, 0.87" X 2.28" |Mersen/ferraz Shawmut C215650
MersenRS63HFTG
FUSE CARRIER, A3, BLACK; Fuse Holder Type:Cartridge Fuse Holder; Fuse Current:63A; Fuse Size Held:-; Holder Terminals:Screw; No. of Fuses:1Fuses; Product Range:REDSPOT Series; Voltage Rating VAC:660V; Voltage Rating V DC
FUSE, GR, 63A

Descriptions

Descriptions of Littelfuse 0JLS050.T provided by its distributors.

Fuse Class J Fast Acting 50A 600V Holder Cartridge 27 X 60.3mm CSA/QPL/UL
Electric Fuse, Fast Blow, 50A, 600VAC, 200000A (IR), Inline/holder
Fus 600V F/A Class J 50A/ Box Rohs Compliant: No |Littelfuse 0JLS050.T
Fuse,50A,Melamine,JLS Series,2-3/8L
Littelfuse 0JLS050.T POWR-GARD Fast Acting Fuse Brand: Littelfuse. Part Number: 0JLS050.T. Littelfuse POWR-GARD Fast Acting Fuse, High Speed, Series: JLS, Non-Indicating, 50 A, 600 VAC, 200 kA Interrupt, Class: J, 50/60 Hz Frequency, Ferrule Terminal, Bolt-On Mounting, Cartridge Body, Single Element, Melamine, 1-1/16 in Dia x 2-3/8 in L Body. Additional Description: LTFS-JLS050 0JLS050.T FUS 600V F/A CLASS J 50A FUSE 50 AMP SIZE. Catalog Description: JLS050 is a Class J fuse with an ampere rating of 50 and cartridge-style construction...

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN