What’s new: Find the right parts faster with our redesigned experience

Learn more

Eaton C22G63I

Cylindrical fuse for industrial applications, class gG/gL 63A - 690V With Indicator
EOL

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton C22G63I.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusEOL (Last Updated: 8 months ago)

Related Parts

Fuse Miniature 80A 700V 2-Pin Cartridge Holder Carton
FUSE, GR, 80A
80NHG000B - Bussmann Edison 80NHG000B NH FUSE 80A 500V GL/GG SIZE 000 DUAL IN
EatonC22M80
Eaton Bussmann Low Voltage Cylindrical CYLINDRICAL FUSE 22 x 58 80A AM 500 - C22M80
LittelfuseLVSP0080TX2
80Ka Surge Fuse (Cartridge 10Pk)/ Box |Littelfuse LVSP0080TX2
Littelfuse0NLS080.V
Fus 600V O/T Class K5 80A/ Box |Littelfuse 0NLS080.V

Descriptions

Descriptions of Eaton C22G63I provided by its distributors.

Cylindrical fuse for industrial applications, class gG/gL 63A - 690V With Indicator
Electric Fuse, 63A, 690VAC, 690VDC, 80000A (IR), Inline/holder
Cylindrical Fuse 22X58 63A Gg 690V Ac
Fuse Link 63A 690V Cartridge Holder
Specialty Fuses 2X58 63A/IND CYL GG 22
Eaton Cilinder zekering C22G63I - C22G63I
BUSSMANN 22x58 gG 690V IND. 63A

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN