Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Mersen C215650

Industrial/Power Fuse, 660 V, 63 A, 22Mm X 58Mm, 0.87" X 2.28" |Mersen/ferraz Shawmut C215650
$ 57.249
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mersen C215650.

element14 APAC

Datasheet1 page19 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+78.43%

Related Parts

EatonC22M63
Eaton Bussmann Low Voltage Cylindrical CYLINDRICAL FUSE 22 x 58 63A AM 690 - C22M63
FUSE, GENERAL LINE, NH, 80A
FUSE, ULTRA RAPID, 50A RoHS Compliant: Yes
MersenE211558
Industrial / Power Fuse, 500 V, 50 A, 14mm x 51mm, 0.55" x 2"
MersenZ219235
Electric Fuse, 50A, 500VAC, 250VDC, 120000A (IR), Inline/holder
Multicomp2313403
Electric Fuse, 63A, 500VAC, 400VDC, 50000A (IR), Inline/holder, DIII

Descriptions

Descriptions of Mersen C215650 provided by its distributors.

Industrial/Power Fuse, 660 V, 63 A, 22Mm X 58Mm, 0.87" X 2.28" |Mersen/ferraz Shawmut C215650
FERRULE FUSE-LINK, 22 X 58 AM, 120 KA, 690VAC, 63A, NO INDICATOR
Electric Fuse, 63A, 690VAC, 690VDC, Inline/holder
Midget Fuse, C21 Series, 63A, 690V AC, 120kA
CYLINDRICAL FUSE-LINK AM 690VAC 22.2X58, 63A
Cylindrical fuse-link aM 22x58 IEC
FUSE, AM, 63A; Product Range: Class aM Series; Fuse Current: 63A; Voltage Rating VAC: 660VAC; Voltage Rating V DC: -; Fuse Size Metric: 22mm x 58mm; Fuse Size Imperial: 0.87" x 2.28"; Blow Characteristic: -; SVHC: No SVHC (07-Jul-2017); Body Material: Ceramic; Breaking Capacity Current AC: 80kA; Fuse Body Material: Ceramic; Fuse Type Blowing Characteristic: Motor Rated

Manufacturer Aliases

Mersen has several brands around the world that distributors may use as alternate names. Mersen may also be known as the following names:

  • FERRAZ SHAWMUT
  • FERRAZ
  • SHAWMUT
  • GE POWER CONTROLS
  • FER
  • MERSEN / FERRAZ SHAWMUT
  • FERRAZ SHAWMUTINC (USA)
  • GOULD ELECTRONICS
  • MERSEN/R-THETA
  • AMP-TRAP
  • MERSEN ELECTRICAL POWER
  • Mersen USA Newburyport-MA LLC
  • FERRAZ SHAWM
  • MERSEN/FERRAZ SHAW
  • Carbone-Ferraz
  • MERSEN USA
  • FERRAZ SHA
  • FERRAZ SHAW
  • FERRAZ SHAMUT
  • Mersen formerly Ferraz Shawmut
  • FERRAZ SHAWMUT INC
  • Ferraz Fuse
  • FRZ
  • CARBON FERRAZ CORPOR
  • ELLIOTT (OREN) PRODUCTS
  • Ferraz Shawmut