Eaton C22M63

Eaton Bussmann Low Voltage Cylindrical CYLINDRICAL FUSE 22 x 58 63A AM 690 - C22M63
$ 84.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton C22M63.

IHS

Datasheet9 pages17 years ago

element14 APAC

RS (Formerly Allied Electronics)

ARCEL Power Electronics

Inventory History

3 month trend:
-9.48%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-10-03
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

EatonC22G80
Eaton Bussmann Low Voltage Cylindrical CYLINDRICAL FUSE 22 x 58 80A GG 500 - C22G80
Fuse Square Body 80A 690V Stud Mount Screw 54 X 21mm CSA/UL
Eaton Bussmann Low Voltage NH NH FUSE 80AMP 500V SIZE 000 GG MGL - 80NHG000B
LittelfuseJLLS060.T
Electric Fuse, Fast Blow, 60A, 600VAC, 300VDC, 200000A (IR), Inline/holder
MersenH216667
FERRULE FUSE-LINK, 22 X 58 AM, 120 KA, 690VAC, 80A, NO INDICATOR
Littelfuse0JTD060.TXID
Fuse Class J Slow Blow Acting 60A 600V Holder Cartridge 27 X 60.3mm CSA/UL

Descriptions

Descriptions of Eaton C22M63 provided by its distributors.

Eaton Bussmann Low Voltage Cylindrical CYLINDRICAL FUSE 22 x 58 63A AM 690 - C22M63
Diameter mm = 22 / Length mm = 58 / Rated Current Max. A = 63 / Breaking Capacity @ Voltage (AC) kA = 80 / Fuse Characteristic = Slow Blow / Voltage Rating - AC V = 690
FUSE, 63A, MOTOR RATED, 22X58, 690V; Product Range: Class aM Series; Fuse Current: 63A; Voltage Rating VAC: 690VAC; Voltage Rating V DC: -; Fuse Size Metric: 22mm x 58mm; Fuse Size Imperial: 0.87" x 2.28"; Blow Characteristic:

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN