Littelfuse 0FLQ006.T

Electric Fuse, Time Delay Blow, 6A, 500VAC, 300VDC, 10000A (IR), Inline/holder, 5AG
$ 20.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0FLQ006.T.

IHS

Datasheet7 pages3 years ago

element14 APAC

Electro Sonic

Newark

Sager Electronics

Inventory History

3 month trend:
+183%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 20.91
$ 16.717
Stock
29,264
433
Authorized Distributors
6
6
Current Rating
6 A
6 A
Voltage Rating (AC)
500 V
500 V
Voltage Rating (DC)
300 V
300 V
Mount
Holder
Holder

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-05-07
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

LittelfuseCCMR07.5TXP
Electric Fuse, Time Delay Blow, 7.5A, 600VAC, 300VDC, 200000A (IR), Inline/holder
LittelfuseKLDR007.TXP
Electric Fuse, Time Delay Blow, 7A, 600VAC, 300VDC, 200000A (IR), Inline/holder
LittelfuseKLKR007.T
Fuse Class CC Fast Acting 7A 600V Holder Cartridge 10.3 X 38.1mm CE/CSA/UL
Bel Fuse5HTP 6.3-R
Fuse Miniature Slow Blow Acting 6.3A 250V Axial 5 X 20mm Ceramic
EatonESD6
6A Fast Acting Ceramic Low Voltage Fuse 550VAC/250VDC
EatonFRS-R-7
Fuse Class RK5 Slow Blow Acting 7A 600V Holder Cartridge 20.57 X 127mm Carton CE/CSA/UL

Descriptions

Descriptions of Littelfuse 0FLQ006.T provided by its distributors.

Electric Fuse, Time Delay Blow, 6A, 500VAC, 300VDC, 10000A (IR), Inline/holder, 5AG
Fuse Midget Slow Blow Acting 6A 500V Holder Cartridge 10 X 38mm Melamine CSA/UL
Diameter mm = 10.31 / Voltage Rating - AC V = 500 / Length mm = 38 / Breaking Capacity @ Voltage (AC) kA = 10 / Rated Current Max. A = 6 / Fuse Characteristic = Slow Blow
Fuse, 6A, 500V, Slow Blow; Product Range:Flq Series; Fuse Current:6A; Voltage Rating Vac:500V; Voltage Rating Vdc:-; Fuse Size Metric:10.3Mm X 38.1Mm; Fuse Size Imperial:13/32" X 1-1/2"; Blow Characteristic:Slow Blow Rohs Compliant: Yes |Littelfuse 0FLQ006.T
Littelfuse 0FLQ006.T POWR-GARD Supplemental Midget Fuse. Littelfuse® POWR-GARD® Supplemental Midget Fuse, Time Delay, Series: FLQ, Non-Indicating, 6 A, 500 VAC/300 VDC, 10 kA Interrupt, 12 s Response, Ferrule Terminal, Clip Mount, Cylindrical Body Type, Melamine, 13/32 in Dia x 1-1/2 in L Body Size. Additional Description: LTFS-FLQ006 0FLQ006.T TIME DELAY MIDGET FUSE FOR SUPPLEMENTARY PROTECTION 6 AMP SIZE. Catalog Description: FLQ TIME DELAY MIDGET FUSE 6A. These 500 volt time-delay fuses provide excellent supplemental protection of control power transformers, solenoids, and circuits with high inrush currents. UL and CSA 500 volt ratings permit use on 480 volt circuits.FLQ fuses also provide supplemental protection to small motors. For motor branch-circuit protection, see Class CC fuses..

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN