Littelfuse KLKR007.T POWR-GARD Fast Acting Fuse Brand: Littelfuse. Part Number: KLKR007.T. Littelfuse POWR-GARD Fast Acting Fuse, High Speed North American Style, Series: KLKR, Non-Indicating, Rejection, 7 A, 600 VAC/300 VDC, 20/200 kA Interrupt, Class: CC, 12 s Response, Ferrule Terminal, Holder Mounting, Cartridge Body, Melamine, 13/32 in Dia x 1-1/2 in L Body. Additional Description: LTFS-KLKR007 KLKR007.T FUS 600V F/A CLASS CC 7A FUSE 7 AMP SIZE. Catalog Description: KLKR007 is a Class CC fuse with an ampere rating of 7...