Littelfuse 0FLM020.T

Fuse Midget Slow Blow Acting 20A 250V Holder Cartridge 10.31 X 38.1mm CSA/UL
$ 7.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0FLM020.T.

Farnell

Datasheet1 page20 years ago
Datasheet1 page11 years ago

Electro Sonic

JRH Electronics

Sager Electronics

Future Electronics

Inventory History

3 month trend:
+8.46%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-05-13
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Littelfuse0328021.MXP
328 Series - Lead Free 3AB, High Surge Withstanding Fuse, 21 A, 300 VAC 100 VDC, RoHS
Littelfuse0328021.MXEP
328 Series - Lead Free 3AB, High Surge Withstanding Fuse, 21 A, 300 VAC 100 VDC, TH, RoHS
Littelfuse0324025.MX280P
324 Series - 3AB Fast-Acting Axial Leaded Ceramic Body Fuse, 25 A, 250 VAC 125 VDC, TH, RoHS
EatonNON-25
Fuse Class K5 25A 250V Holder Cartridge 14.22 X 50.8mm Carton CSA/UL
Fuse Miniature Slow Blow Acting 25A 250V Holder Cartridge 6.35 X 31.75mm Ceramic CE/CSA/UL
Fuse Miniature Fast Acting 25A 250V Holder Cartridge 6.35 X 31.75mm Ceramic Carton

Descriptions

Descriptions of Littelfuse 0FLM020.T provided by its distributors.

Fuse Midget Slow Blow Acting 20A 250V Holder Cartridge 10.31 X 38.1mm CSA/UL
Electric Fuse, Time Delay Blow, 20A, 250VAC, 125VDC, 10000A (IR), Inline/holder, MIDGET
Fuse, 20A, 250V, Slow Blow; Product Range:Flm Series; Fuse Current:20A; Voltage Rating Vac:250V; Voltage Rating Vdc:125V; Fuse Size Metric:10.3Mm X 38.1Mm; Fuse Size Imperial:13/32" X 1-1/2"; Blow Characteristic:Slow Blow Rohs Compliant: Yes |Littelfuse 0FLM020.T
Littelfuse 0FLM020.T POWR-GARD Supplemental Midget Fuse Brand: Littelfuse. Part Number: 0FLM020.T. Littelfuse POWR-GARD Supplemental Midget Fuse, Time Delay, Series: FLM, Non-Indicating, 20 A, 250 VAC/125 VDC, 10 kA Interrupt, 12 s Response, Ferrule Terminal, Clip Mount, Cylindrical Body Type, 13/32 in Dia x 1-1/2 in L Body Size. Additional Description: LTFS-FLM020 0FLM020.T FUS 250V T/D MIDGET 20A FOR SUPPLEMENTARY PROTECTION 20 AMP SIZE. Catalog Description: FLM020 is a Midget fuse with an ampere rating of 20...

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0FLM020.T.