Littelfuse 0BLS002.T

Fuse Midget Fast Acting 2A 600V Holder Cartridge 10.31 X 35mm CSA/UL
$ 8.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0BLS002.T.

IHS

Datasheet4 pages3 years ago

Future Electronics

Master Electronics

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-87.65%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2022-09-22
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Schurter8020.5015
Fuse, Cartridge, Time Delay, 2.5 A, 500 VAC, 400 VDC, 6.3mm x 32mm, 0.25 x 1.26, SHT 6.3x32
Fuse, Cartridge, Time Delay, 2.5 A, 600 VAC, 400 VDC, 5mm x 20mm, 0.2" x 0.79"", S505H"
Schurter8020.5072
Shf 6.3X32, 2.5 A, 500 Vac, Quick-Acting F, Non-Resettable Fuse Rohs Compliant: Yes
Schurter7022.0640
Electric Fuse, Super Fast Blow, 2.5A, 500VAC, 150000A (IR), Inline/holder, 6.3x32mm
Littelfuse35412500029
Fuse 440V Fa 6.3X32Mm 2.5A/ Bulk |Littelfuse 35412500029
Littelfuse35612500029
356 Series Time Lag 440 V 2.5 A Ø 6.3 x 32 mm Miniature Ceramic Cartridge Fuse

Descriptions

Descriptions of Littelfuse 0BLS002.T provided by its distributors.

Fuse Midget Fast Acting 2A 600V Holder Cartridge 10.31 X 35mm CSA/UL
Electric Fuse, Fast Blow, 2A, 600VAC, 10000A (IR), Inline/holder, 10x35mm
BLS Series Fast-Acting 2 A Ø 10.31 x 34.93 mm Cartridge Fuse
Littelfuse 0BLS002.T Micro Fuse Bulk Pack 1pc
Fast Acting Midget Fuse,2A,BLS Series
Fuse, 10.31 x 34.92mm, 2A, Super Fast Blow
Littelfuse, BLS, 2A, 600V , 10 x 35mm, F
Fuse, 2A, 600V, Fast Acting; Product Range:Bls Series; Fuse Current:2A; Voltage Rating Vac:600V; Voltage Rating Vdc:-; Fuse Size Metric:10.3Mm X 34.9Mm; Fuse Size Imperial:13/32" X 1-3/8"; Blow Characteristic:Fast Acting Rohs Compliant: Yes |Littelfuse 0BLS002.T

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN