Littelfuse 0977010.MXP

Electric Fuse, Time Lag Blow, 10A, 500VAC, 450VDC, 100A (IR), Inline/holder, 5x20mm
$ 4.921
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0977010.MXP.

Farnell

Datasheet4 pages10 years ago

Newark

Fuses Unlimited

Burklin Elektronik

Sager Electronics

Inventory History

3 month trend:
+41.13%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Littelfuse23121250029
Electric Fuse, Very Fast Blow, 12.5A, 500VAC, 500VDC, 1000A (IR), Inline/holder, 6.3x32mm
FUSE, ULTRA RAPID, 12.5A
Littelfuse048712.5MXP
Electric Fuse, Fast Blow, 12.5A, 420VAC, 420VDC, 200A (IR), Inline/holder, 5x20mm
Littelfuse0477012.MXP
Fuse Miniature Slow Blow Acting 12A 500V Holder Cartridge 5 X 20mm Ceramic Bulk PSE/SEMKO/cULus
EatonNITD10A
FUSE, HRC, NITD, 10A, 550V; Product Range:NITD Series; Fuse Current:10A; HRC Fuse Case Style:Bolted Tag; Voltage Rating VDC:-; Voltage Rating VAC:550VAC RoHS Compliant: Yes
Fuse Miniature Slow Blow Acting 10A 600V Axial 5 X 20mm Ceramic T/R CCC/PSE/TUV/cULus

Descriptions

Descriptions of Littelfuse 0977010.MXP provided by its distributors.

Electric Fuse, Time Lag Blow, 10A, 500VAC, 450VDC, 100A (IR), Inline/holder, 5x20mm
Fuse Cartridge Slow Blow Acting 10A 500V Holder Cartridge 5 X 20mm Ceramic Bulk PSE
Fuse 500Vac 450Vdc 5X20 Tl 10A/ Bulk Rohs Compliant: Yes |Littelfuse 0977010.MXP
CARTRIDGE FUSE, TIME DELAY, 10A, 500V; Blow Characteristic: Slow Blow; Fuse Current: 10A; Voltage Rating VAC: 500V; Fuse Size Metric: 5mm x 20mm; Fuse Size Imperial: 0.2" x 0.79"; Product Range: -; Breaking Capacity Current AC
FUSE, 10A, 5X20MM; Voltage Rating VAC:500V; Voltage Rating VDC:450V; Fuse Current:10A; Fuse Size Metric:5mm x 20mm; Blow Characteristic:Time Delay; Series:Slo-Blo; SVHC:No SVHC (20-Jun-2011); Approval Bodies:CE, PSE; Breaking Capacity:100A @ 500VAC / 200A @ 450VDC; Case Material:Ceramic; Fuse Type Blowing Characteristic:Time Lag; Lead Style:Unleaded; Operating Temperature Max:125°C; Operating Temperature Min:-55°C

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN