Eaton NITD10A

FUSE, HRC, NITD, 10A, 550V; Product Range: NITD Series; Fuse Current: 10A; HRC Fuse Case Style: Bolted Tag; Voltage...
$ 4.35
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton NITD10A.

Newark

Datasheet1 page27 years ago
Datasheet4 pages11 years ago

Inventory History

3 month trend:
-10.77%

Related Parts

EatonC14M12
Eaton Bussmann Low Voltage Cylindrical CYLINDRICAL FUSE 14 x 51 12A AM 690 - C14M12
Littelfuse048712.5MXP
Electric Fuse, Fast Blow, 12.5A, 420VAC, 420VDC, 200A (IR), Inline/holder, 5x20mm
Littelfuse0477012.MXP
Fuse Miniature Slow Blow Acting 12A 500V Holder Cartridge 5 X 20mm Ceramic Bulk PSE/SEMKO/cULus
Littelfuse0477012.MXEP
FUSE CERM 12A 500VAC 400VDC 5X20 / Axial Lead & Cartridge Fuses 5×20 mm > Time-Lag > 477 Series
FUSE, ULTRA RAPID, 12.5A
Fuse Miniature Slow Blow Acting 10A 600V Axial 5 X 20mm Ceramic T/R CCC/PSE/TUV/cULus

Descriptions

Descriptions of Eaton NITD10A provided by its distributors.

FUSE, HRC, NITD, 10A, 550V; Product Range:NITD Series; Fuse Current:10A; HRC Fuse Case Style:Bolted Tag; Voltage Rating VDC:-; Voltage Rating VAC:550VAC RoHS Compliant: Yes
FUSE, HRC, 10A
FUSE, HRC, 10A; Voltage Rating VAC:550V; Current Rating:10A; HRC Fuse Case Style:Bolt Mount; Series:NITD; SVHC:No SVHC (18-Jun-2010); Approval Bodies:BS88, IEC269-1, IEC269-2; Body Diameter:13.8mm; Breaking Capacity Current AC:80kA; External Length / Height:54.5mm; Fixing Centres:44.5mm; Fuse Size:A1; Fuse Type Blowing Characteristic:Motor Rated

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1202358