Littelfuse 0891010.U

Fuse - Lp Mini 58Vdc Ag 10A 500-Pc/ Bulk Rohs Compliant: Yes |Littelfuse 0891010.U
$ 0.277
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0891010.U.

IHS

Datasheet3 pages3 years ago

Fuses Unlimited

Inventory History

3 month trend:
-8.44%

Alternate Parts

Price @ 1000
$ 0.277
$ 0.259
$ 0.259
Stock
59,982
269,533
269,533
Authorized Distributors
6
6
6
Current Rating
10 A
10 A
10 A
Voltage Rating (AC)
-
-
-
Voltage Rating (DC)
58 V
58 V
58 V
Mount
Holder, Socket
Holder, Socket
Holder, Socket

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Bel Fuse0697H9120-02
Electric Fuse, Time Lag Blow, 12A, 350VAC, 72VDC, 150A (IR), Through Hole, MICRO
Bel Fuse0697H9120-01
Electric Fuse, Time Lag Blow, 12A, 350VAC, 72VDC, 150A (IR), Through Hole, MICRO
Schurter3413.0329.22
Fuse Chip Slow Blow Acting 12A 32V SMD Solder Pad 1206 Epoxy Glass T/R UL
Schurter3402.0007.11
SMD-Fuse 7.4 x 3.1 mm, 400 mA, F, 63 V (DC), 63 V (AC), 50 A breaking capacity, 3402.0007.11
Schurter3413.0329.11
Fuse Chip Slow Blow Acting 12A 32V SMD Solder Pad 1206 Epoxy Glass Bag UL
Bel Fuse0685F8000-01
Electric Fuse, Fast Blow, 8A, 125VAC, 63VDC, 35A (IR), Surface Mount, 1206

Descriptions

Descriptions of Littelfuse 0891010.U provided by its distributors.

Fuse - Lp Mini 58Vdc Ag 10A 500-Pc/ Bulk Rohs Compliant: Yes |Littelfuse 0891010.U
Fuse Blade 10A 58V Holder Quick Connect 10.9 X 3.8 X 7.6mm Polyamide 66 Automotive
Electric Fuse, Fast Blow, 10A, 58VDC, 1000A (IR), Inline/holder, MINI
10 Amp Low Profile Mini Fuse Red Automotive Mini Fuse
FUSE AUTO 10A 58VDC BLADE MINI
58V 102A2S Automotive 10A MINI 10.9mm*3.8mm*8.4mm
Automotive Fuses LP MINI 58V 10A SILVER

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN