Bel Fuse 0685F8000-01

8 A 125 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206
$ 0.185
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bel Fuse 0685F8000-01.

JRH Electronics

Datasheet4 pages7 years ago

element14 APAC

Inventory History

3 month trend:
-2.59%

CAD Models

Download Bel Fuse 0685F8000-01 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2014-07-10
Lifecycle StatusProduction (Last Updated: 3 days ago)

Related Parts

Bel Fuse0685F6000-01
Fuse Chip Fast Acting 6A 125V SMD Solder Pad 1206 3.2 X 1.58 X 0.63mm Ceramic T/R Automotive
Bel Fuse0679L9100-01
Electric Fuse, Very Fast Blow, 10A, 125VAC, 125VDC, 50A (IR), Surface Mount, 2410
Bel Fuse0679L9100-05
Fuse Chip Fast Acting 10A 125V SMD Solder Pad 2410 6.1 X 2.54 X 2.79mm Ceramic T/R Automotive
Fuse Miniature Fast Acting 10A 125V Holder Cartridge 5 X 20mm Glass Carton
Fuse Cartridge Fast Acting 10A 125V Holder Cartridge 5 X 20mm Glass Bag CSA/PSE/UL
Littelfuse0303010.M
0303010.M - Littelfuse AUTOMOTIVE AGW 7AG GLASS FUSE BULK 1000-PACK AMP Size: 10, Voltage: 32V

Descriptions

Descriptions of Bel Fuse 0685F8000-01 provided by its distributors.

8 A 125 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206
Electric Fuse, Fast Blow, 8A, 125VAC, 63VDC, 35A (IR), Surface Mount, 1206
SMD Fuse, Fast Acting, 8 A, 125 VAC, 63 VDC, 1206 [3216 Metric], CF1
Fuse Chip Fast Acting 8A 125V SMD Solder Pad 1206 3.2 X 0.51 X 0.63mm Ceramic T/R Automotive AEC-Q200
Fuse, Smd, 8A, Fast Acting, 1206; Fuse Current:8A; Blow Characteristic:Fast Acting; Voltage Rating Vac:125V; Voltage Rating Vdc:63V; Fuse Case Style:1206 [3216 Metric]; Product Range:C1F Series; Breaking Capacity Current Ac:35A Rohs Compliant: Yes |Bel Fuse 0685F8000-01

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • Bel Magnetic Solutions
  • BEL STEWART CONNECTOR
  • BEL FUSE - CIRCUIT PROTECTION
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • BEL PATCH CORDS
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • STEWART CONNECTOR SYSTEMS
  • BEL CIRCUIT PROTECTION
  • BEL FUSE INC (VA)
  • BEL ICM
  • bellfuse
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • Bel Fuse Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0685F-8000-01
  • C1F 8
  • C1F-8
  • C1F8