What’s new: Find the right parts faster with our redesigned experience

Learn more

Bel Fuse 0697H9120-01

Electric Fuse, Time Lag Blow, 12A, 350VAC, 72VDC, 150A (IR), Through Hole, MICRO
$ 0.229
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bel Fuse 0697H9120-01.

IHS

Datasheet4 pages10 years ago

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
-19.29%

CAD Models

Download Bel Fuse 0697H9120-01 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.229
$ 0.215
$ 0.215
Stock
157,749
457,509
457,509
Authorized Distributors
6
6
6
Current Rating
12 A
12 A
12 A
Voltage Rating (AC)
350 V
350 V
350 V
Voltage Rating (DC)
72 V
72 V
72 V
Mount
Through Hole
Through Hole
Through Hole

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2015-02-10
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Bel Fuse0697H9150-02
Electric Fuse, Time Lag Blow, 15A, 350VAC, 72VDC, 150A (IR), Through Hole, MICRO
Bel Fuse0697H9150-01
Fuse Subminiature Slow Blow Acting 15A 350V Radial 8.35 X 4 X 7.8mm Thermoplastic Automotive
Bel Fuse0697H9100-02
Electric Fuse, Time Lag Blow, 10A, 350VAC, 72VDC, 150A (IR), Through Hole, MICRO
Littelfuse102079
102079 - Littelfuse FUSE CLIP 3AG AMP Size: 15
Littelfuse0217015.HXP
Electric Fuse, Very Fast Blow, 15A, 250VAC, 150A (IR), Inline/holder, 5x20mm
Littelfuse102071
Fuse Clip; 1/4 in.; Snap Mount; 15 A (Max.)

Descriptions

Descriptions of Bel Fuse 0697H9120-01 provided by its distributors.

Electric Fuse, Time Lag Blow, 12A, 350VAC, 72VDC, 150A (IR), Through Hole, MICRO
Fuse, PCB Leaded, 12 A, 350 VAC, 72 VDC, 0697H, Slow Blow, Radial Leaded
2-Pin Radial Fuse | Rectangular | Slow Blow | UL | Bulk Pack | 12A
Fuse Subminiature Slow Blow Acting 12A 350V Radial 8.35 X 4 X 7.8mm Thermoplastic Box Automotive
Plastic Body, Radial Lead, 12A, 350V AC, 100V DC, RoHS
Bel Fuse SCT
FUSE BRD MT 12A 350VAC 72VDC RAD
Fuses with Leads - Through Hole 12A 350V

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • Bel Magnetic Solutions
  • BEL STEWART CONNECTOR
  • BEL FUSE - CIRCUIT PROTECTION
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • BEL PATCH CORDS
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • STEWART CONNECTOR SYSTEMS
  • BEL CIRCUIT PROTECTION
  • BEL FUSE INC (VA)
  • BEL ICM
  • bellfuse
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • Bel Fuse Inc.