Littelfuse 0501012.WR

Fuse 32V High Current 1206 12A/ T&r Rohs Compliant: Yes |Littelfuse 0501012.WR
$ 0.583
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0501012.WR.

JRH Electronics

Datasheet3 pages8 years ago

element14 APAC

Future Electronics

Burklin Elektronik

Sager Electronics

Inventory History

3 month trend:
-4.42%

CAD Models

Download Littelfuse 0501012.WR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Electric Fuse, Fast Blow, 15A, 24VDC, 150A (IR), Surface Mount, 1206
Littelfuse031201.5HXP
Fuse Miniature Fast Acting 1.5A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/PSE/UL
Littelfuse0501015.WR
Fuse Chip Fast Acting 15A 32V SMD Solder Pad 1206 Ceramic T/R CSA/UL
Bel FuseC1H 15
SMD Fuse, Fast Acting, 15 A, 125 VAC, 32 VDC, 1206 [3216 Metric], C1H
SMD Fuse, High Inrush Current Withstand, 1.5 A, 63 VDC, 1206 [3216 Metric], CC12H
Littelfuse031301.5HXP
Fuse Miniature Slow Blow Acting 1.5A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/PSE/UL

Descriptions

Descriptions of Littelfuse 0501012.WR provided by its distributors.

Fuse 32V High Current 1206 12A/ T&r Rohs Compliant: Yes |Littelfuse 0501012.WR
501 Series - SlimLine Lead-free, Halogen-free, High Current, High Temp. Very Fast-Acting Ceramic Fuse, 12 A, 32 VDC, RoHS
Littelfuse SCT
Electric Fuse, Fast Blow, 12A, 32VDC, 150A (IR), Surface Mount, 1206
Fuse Chip Fast Acting 12A 32V SMD Solder Pad 1206 Ceramic T/R CSA/UL
32V 20.341A2S 150A Board Mount (Cartridge Style Excluded) 12A 1206 3.2mm*1.63mm*840¦Ìm
SMD FUSE, FAST ACTING, 12A, 32VDC; Fuse Current: 12A; Blow Characteristic: Fast Acting; Voltage Rating VAC: -; Voltage Rating VDC: 32V; Fuse Case Style: 1206 ^3216 Metric]; Product Range: 501 Series; Breaki 27AM6723

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN