Eaton CC12H1.5A-TR

SMD Fuse, High Inrush Current Withstand, 1.5 A, 63 VDC, 1206 [3216 Metric], CC12H
$ 0.564
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton CC12H1.5A-TR.

TME

Datasheet8 pages2 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Future Electronics

Newark

Inventory History

3 month trend:
+58.39%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2008-01-14
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Littelfuse0GBC016.H
Fuse - Torpedo Ots 36Vdc 16A 100 Pc/ Bulk |Littelfuse 0GBC016.H
Fuse Miniature Slow Blow Acting 0.5A 250V Holder Cartridge 6.4 X 31.7mm Glass
Electric Fuse, Fast Blow, 15A, 24VDC, 150A (IR), Surface Mount, 1206
Littelfuse031201.5HXP
Fuse Miniature Fast Acting 1.5A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/PSE/UL
Littelfuse031301.5HXP
Fuse Miniature Slow Blow Acting 1.5A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/PSE/UL
Bel FuseC1H 15
SMD Fuse, Fast Acting, 15 A, 125 VAC, 32 VDC, 1206 [3216 Metric], C1H

Descriptions

Descriptions of Eaton CC12H1.5A-TR provided by its distributors.

SMD Fuse, High Inrush Current Withstand, 1.5 A, 63 VDC, 1206 [3216 Metric], CC12H
Fuse Chip 1.5A 63V SMD Solder Pad 1206 T/R CE/cULus Automotive AEC-Q200
Electric Fuse, 1.5A, 63VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT
32V 40A2S 100A Board Mount (Cartridge Style Excluded) 15A 1206 1.6mm*3.2mm*600¦Ìm
FUSE, SMD, SLOW BLOW, 15A, 32VDC, 1206; Fuse Current: 15A; Product Range: Chip CC12H Series; Voltage Rating VAC: -; Voltage Rating V DC: 32V; Blow Characteristic: Slow Blow; Fuse Case Style: 1206; Breaking Capacity Current AC: -; Breaking Capacity Current DC: 100A; SVHC: No SVHC (15-Jan-2019); MSL: MSL 1 - Unlimited

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • CC12H1-5A-TR
  • CC12H1-5A-TR.
  • CC12H15A-TR
  • CC12H15A-TR.