Littelfuse 031301.5HXP

Fuse Miniature Slow Blow Acting 1.5A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/PSE/UL
$ 0.742
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 031301.5HXP.

Newark

Datasheet4 pages8 years ago
Datasheet4 pages17 years ago
Datasheet4 pages15 years ago

TME

Sager Electronics

Future Electronics

Littelfuse SCT

Inventory History

3 month trend:
+14.43%

Alternate Parts

Price @ 1000
$ 0.742
$ 0.695
$ 0.695
Stock
64,366
61,419
61,419
Authorized Distributors
6
6
6
Current Rating
1.5 A
1.5 A
1.5 A
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
250 V
250 V
250 V
Mount
Clip, Holder, Surface Mount
Holder
Holder

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Littelfuse0GBC016.H
Fuse - Torpedo Ots 36Vdc 16A 100 Pc/ Bulk |Littelfuse 0GBC016.H
Fuse Miniature Fast Acting 0.5A 250V Holder Cartridge 6.76 X 32.82mm Glass Carton CE/CSA/UL
Electric Fuse, Fast Blow, 15A, 24VDC, 150A (IR), Surface Mount, 1206
Littelfuse031201.5HXP
Fuse Miniature Fast Acting 1.5A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/PSE/UL
Fuse Plug Fast Acting 15A 32V Holder Cartridge 6.35 X 25.4mm Glass Bulk
Littelfuse031301.5MXP
Fuse Miniature Slow Blow Acting 1.5A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/PSE/UL

Descriptions

Descriptions of Littelfuse 031301.5HXP provided by its distributors.

Fuse Miniature Slow Blow Acting 1.5A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/PSE/UL
3AB 3AG 1/4x 1-1/4 313 2 Holder Cartridge, Glass Fuse 100A 1.5A 6.35mm 38J
Electric Fuse, Time Lag Blow, 1.5A, 250VAC, 100A (IR), Inline/holder, 3AG
FUSE CYLINDER SLOW BLOW 1.5A SZ 3AG SUPPLEMENTAL DIMS 0.25X1.25" GLASS 250VAC
Fuse, Cartridge, 1.5A, 6.3X32Mm, Time Delay; Voltage Rating Vac:250V; Fusible, Intensidad:1.5A; Capacidad De Ruptura De Intensidad Ac:100A; Tamaño Del Fusible, Métrica:6.3Mm X 32Mm; Tamaño Del Fusible, Imperial:1/4" X 1-1/4" |Littelfuse 031301.5HXP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN