Littelfuse 0501010.WRS

Electric Fuse, Fast Blow, 10A, 32VDC, 150A (IR), Surface Mount, 1206
$ 0.798
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0501010.WRS.

IHS

Datasheet3 pages12 years ago

Future Electronics

Sager Electronics

Arrow Electronics

Inventory History

3 month trend:
+1.65%

CAD Models

Download Littelfuse 0501010.WRS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.798
$ 0.598
Stock
122,206
138,134
Authorized Distributors
6
6
Current Rating
10 A
10 A
Voltage Rating (AC)
32 V
-
Voltage Rating (DC)
32 V
32 V
Mount
Surface Mount
Surface Mount

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2011-08-04
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Littelfuse031301.2HXP
Fuse Miniature Slow Blow Acting 1.2A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/PSE/UL
Littelfuse0501012.WRS
Fuse Chip Fast Acting 12A 32V SMD Solder Pad 1206 3.2 X 1.6 X 0.5mm Ceramic T/R CSA/UL
SMD Fuse, Time Delay, 12 A, 32 VAC, 32 VDC, 1206 [3216 Metric], 3216TD
Fuse Miniature Fast Acting 0.5A 250V Holder Cartridge 6.76 X 32.82mm Glass Carton CE/CSA/UL
Littelfuse0312012.MXP
Fuse Cartridge Fast Acting 12A 32V Holder Cartridge 6.3 X 32mm Glass Bulk CSA/UL/cULus
Fast Acting 1206 (3216) 32 VDC / 32 VAC 7 A Chip Fuse Surface Mount

Descriptions

Descriptions of Littelfuse 0501010.WRS provided by its distributors.

Electric Fuse, Fast Blow, 10A, 32VDC, 150A (IR), Surface Mount, 1206
Fuse Chip Fast Acting 10A 32V SMD Solder Pad 1206 Ceramic T/R CSA/UL
32V 10.385A2S 150A Board Mount (Cartridge Style Excluded) 10A 1206 3.2mm*1.63mm*840¦Ìm
Fuse 32V Low Profile 1206 10A/ T&r |Littelfuse 0501010.WRS
FastBlow 150A SMD Fuse 12A 44.07mV 10.385 1206 Fuses ROHS

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN