Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton TR/3216TD12-R

SMD Fuse, Time Delay, 12 A, 32 VAC, 32 VDC, 1206 [3216 Metric], 3216TD
$ 0.986
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton TR/3216TD12-R.

IHS

Datasheet2 pages9 years ago

Fuses Unlimited

DigiKey

Farnell

TME

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2006-05-10
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Electric Fuse, Fast Blow, 1.5A, 32VAC, 63VDC, 50A (IR), Surface Mount, 1206
Littelfuse031201.5HXP
Fuse Miniature Fast Acting 1.5A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/PSE/UL
Littelfuse031301.5HXP
Fuse Miniature Slow Blow Acting 1.5A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/PSE/UL
Littelfuse0501015.WR
Fuse Chip Fast Acting 15A 32V SMD Solder Pad 1206 Ceramic T/R CSA/UL
Fuse; Cylinder; Fast Acting; 15A; Sz 3AG; Dims 0.25x1.25; Glass; Cartridge; 32VAC; Clip
Fuse Miniature Slow Blow Acting 15A 32V Holder Cartridge 6.4 X 31.7mm Glass Carton
Fuse Miniature Slow Blow Acting 15A 32V Holder Cartridge 6.4 X 31.7mm Glass Carton

Descriptions

Descriptions of Eaton TR/3216TD12-R provided by its distributors.

SMD Fuse, Time Delay, 12 A, 32 VAC, 32 VDC, 1206 [3216 Metric], 3216TD
Fuse Chip 12A 32V Slow Blow 2-Pin Solder Pad Surface Mount T/R
Electric Fuse, Time Delay Blow, 12A, 32VAC, 32VDC, 35A (IR), Surface Mount
FUSE, SMD, 12A, 1206, TIME DELAY; Voltag; FUSE, SMD, 12A, 1206, TIME DELAY; Voltage Rating VAC:32V; Voltage Rating VDC:32V; Fuse Current:12A; Breaking Capacity:35A @ 32VAC/VDC; Blow Characteristic:Time Delay; Series:Chip; Fuse Case Style:1206; External Depth:3.2mm

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • TR-3216TD12-R
  • TR/3216TD12R
  • TR3216TD12-R
  • TR3216TD12R