Littelfuse 031301.2HXP

Fuse Miniature Slow Blow Acting 1.2A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/PSE/UL
$ 0.769
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 031301.2HXP.

Newark

Datasheet4 pages10 years ago

element14 APAC

Sager Electronics

Littelfuse SCT

Fuses Unlimited

Inventory History

3 month trend:
-1.77%

Alternate Parts

Price @ 1000
$ 0.769
$ 0.695
$ 0.695
Stock
16,685
30,200
30,200
Authorized Distributors
6
6
6
Current Rating
1.2 A
1.2 A
1.2 A
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
250 V
250 V
250 V
Mount
Holder, Surface Mount
Holder
Holder

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-01-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Electric Fuse, Fast Blow, 15A, 24VDC, 150A (IR), Surface Mount, 1206
Littelfuse031201.5HXP
Fuse Miniature Fast Acting 1.5A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/PSE/UL
Fuse Plug Fast Acting 15A 32V Holder Cartridge 6.35 X 25.4mm Glass Bulk
Littelfuse031301.5MXP
Fuse Miniature Slow Blow Acting 1.5A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/PSE/UL
Littelfuse031301.5HXP
Fuse Miniature Slow Blow Acting 1.5A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/PSE/UL
Fuse Fast Acting 14A 32V Holder Cartridge 6.35 X 27mm Glass Carton Automotive

Descriptions

Descriptions of Littelfuse 031301.2HXP provided by its distributors.

Fuse Miniature Slow Blow Acting 1.2A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/PSE/UL
Electric Fuse, Time Lag Blow, 1.2A, 250VAC, 100A (IR), Inline/holder, 3AG
FUSE,GLASS,1.20A,31301.2, 1.25"x.25",250V,3AG SLO-BLO
313 Series - 3AG Slo-Blo Glass Body Fuse, 1.2 A, 250 VAC, RoHS
Littelfuse SCT
FUSE GLASS 1.2A 250VAC 3AB 3AG
SLO-BLO GLASS FUSE H-PACK 1.2A
250V 21.5A2S Cartridge,Glass 1.2A 31.75mm
CARTRIDGE FUSE, SLOW BLOW, 1.2A, 250V; Fuse Size Imperial:1/4" x 1-1/4"; Fuse Current:1.2A; Voltage Rating VAC:250V; Fuse Size Metric:6.3mm x 32mm; Blow Characteristic:Slow Blow; Product Range:Slo-Blo 313 Series; Diameter:6.35mm RoHS Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN