Littelfuse 0481005.HXLP

Fuse Alarm Indicating 5A 125V Holder 17.8 X 8 X 19.6mm Polyphenylene Sulfide Bulk CSA
$ 3.259
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0481005.HXLP.

IHS

Datasheet2 pages4 years ago

Future Electronics

Verical

Newark

Sager Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.259
$ 5.596
Stock
24,214
16,040
Authorized Distributors
6
5
Current Rating
5 A
5 A
Voltage Rating (AC)
125 V
125 V
Voltage Rating (DC)
125 V
125 V
Mount
Holder, Screw
Holder

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-01-15
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Fuse Miniature Fast Acting 6A 125V Holder Cartridge 5 X 20mm Glass Carton CSA/PSE/UL
EatonGMA-6-R
Fuse; Cylinder; Fast Acting; 6A; Dims 5x20mm; Glass; Cartridge; 125VAC; Clip
EatonGMC-6-R
Fuse Miniature Medium Time Delay Acting 6A 125V Holder Cartridge 5 X 20mm Glass

Descriptions

Descriptions of Littelfuse 0481005.HXLP provided by its distributors.

Fuse Alarm Indicating 5A 125V Holder 17.8 X 8 X 19.6mm Polyphenylene Sulfide Bulk CSA
Electric Fuse, Fast Blow, 5A, 125VAC, 125VDC, 300A (IR), Inline/holder
481 Series Fast-Acting 125V 5 A 16.9 x 19.6 mm Alarm Indicating Fuse
0481005.HXLP - Littelfuse ALARM INDICATING FUSE WITH PROTECTIVE LENS BULK 100-PACK ROHS AMP Size: 5, Voltage: 125/125
FUSE 125V ALARM FUSE W/LENS RoHS 5A
Alarm Fuse, Led/Audio, 5A/125V; Alarm Indicating Fuse Type:Led/Audio; Fuse Current:5A; Product Range:481 Series; Voltage Rating Vac:125V; Voltage Rating Vdc:125V; Blow Characteristic:- Rohs Compliant: Yes |Littelfuse 0481005.HXLP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN