Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Mersen F222208

Ferrule Fuse-link, Size 10.3 X 38 Am, 120 Ka, 500VAC, 6A, No Indicator
$ 13.892
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mersen F222208.

IHS

Datasheet17 pages6 years ago

element14 APAC

Inventory History

3 month trend:
+76.38%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-12-21
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

400V 600V 111.4A²S 1.5KA Slow fuse Cartridge,Ceramic 6.3A base mount 5mm(Length)*20mm(width)
Electric Fuse, Time Delay Blow, 6.3A, 500VAC, 400VDC, 100A (IR), Through Hole, 5x20mm
Fuse Cartridge Slow Blow Acting 6.3A 600V Axial 5 X 20mm Ceramic T/R CCC/PSE/TUV/cULus
Bel Fuse5HTP 6.3-R
Fuse Miniature Slow Blow Acting 6.3A 250V Axial 5 X 20mm Ceramic
Schurter0751.0110
Fuse Holder, Cartridge Fuse Clip, 1, 10 A, 500 VAC, 500 VDC, 5mm x 20mm, Through Hole
Littelfuse047706.3MXP
400V 500V 121.451A²S Slow fuse Cartridge,Ceramic 6.3A base mount 5mm(Length)*20mm(width)

Descriptions

Descriptions of Mersen F222208 provided by its distributors.

FERRULE FUSE-LINK, SIZE 10.3 X 38 AM, 120 KA, 500VAC, 6A, NO INDICATOR
Electric Fuse, 6A, 500VAC, Inline/holder, 10.3x38mm
Fuse, Hrc, Am, 6A; |Mersen / Ferraz Shawmut F222208
500V CP 10X38 AM 6A SI FR10AM50V6
Mersen 16523 6A 10x38mm Hrc AM Fuse
Cylindrical fuse-link aM 10x38 IEC
FUSE, HRC, AM, 6A; Product Range: Class aM Series; Fuse Current: 6A; Voltage Rating VAC: 500VAC; Voltage Rating V DC: -; Fuse Size Metric: 10mm x 38mm; Fuse Size Imperial: 0.4" x 1.5"; Blow Characteristic: aM; SVHC: No SVHC (07-

Manufacturer Aliases

Mersen has several brands around the world that distributors may use as alternate names. Mersen may also be known as the following names:

  • FERRAZ SHAWMUT
  • FERRAZ
  • SHAWMUT
  • GE POWER CONTROLS
  • FER
  • MERSEN / FERRAZ SHAWMUT
  • FERRAZ SHAWMUTINC (USA)
  • GOULD ELECTRONICS
  • MERSEN/R-THETA
  • AMP-TRAP
  • MERSEN ELECTRICAL POWER
  • Mersen USA Newburyport-MA LLC
  • FERRAZ SHAWM
  • MERSEN/FERRAZ SHAW
  • Carbone-Ferraz
  • MERSEN USA
  • FERRAZ SHA
  • FERRAZ SHAW
  • FERRAZ SHAMUT
  • Mersen formerly Ferraz Shawmut
  • FERRAZ SHAWMUT INC
  • Ferraz Fuse
  • FRZ
  • CARBON FERRAZ CORPOR
  • ELLIOTT (OREN) PRODUCTS
  • Ferraz Shawmut

Part Number Aliases

This part may be known by these alternate part numbers:

  • FR10AM50V6