Littelfuse 0477005.MXEP

Fuse Miniature Slow Blow Acting 5A 500V Axial 5 X 20mm Ceramic Bulk PSE/SEMKO/cULus
$ 1.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0477005.MXEP.

IHS

Datasheet3 pages5 years ago

Sager Electronics

Newark

Fuses Unlimited

Burklin Elektronik

Inventory History

3 month trend:
-15.41%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2008-11-03
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Electric Fuse, Time Delay Blow, 6.3A, 500VAC, 400VDC, 100A (IR), Through Hole, 5x20mm
Schurter0751.0110
Fuse Holder, Cartridge Fuse Clip, 1, 10 A, 500 VAC, 500 VDC, 5mm x 20mm, Through Hole
Electric Fuse, Time Delay Blow, 6.3A, 500VAC, 400VDC, 100A (IR), Through Hole, 5x20mm
Fuse, Cartridge, Time Delay, 6.3 A, 500 VAC, 400 VDC, 5mm x 20mm, 0.2" x 0.79"", S505H"
Littelfuse35416300029
Fuse Cartridge Fast Acting 6.3A 440V Holder Cartridge 6.3 X 32mm Ceramic T/R UKCA/UL
MersenF222208
FERRULE FUSE-LINK, SIZE 10.3 X 38 AM, 120 KA, 500VAC, 6A, NO INDICATOR

Descriptions

Descriptions of Littelfuse 0477005.MXEP provided by its distributors.

Fuse Miniature Slow Blow Acting 5A 500V Axial 5 X 20mm Ceramic Bulk PSE/SEMKO/cULus
Electric Fuse, Time Lag Blow, 5A, 500VAC, 400VDC, 100A (IR), Through Hole, 5x20mm
100A@500VAC Ceramic Tube Fuse 5A 400V Plugin,D5.5xL21.5mm Disposable fuses ROHS
477 Series Time Lag 400 V 5 A Ø 5.5 x 21.5 mm Axial Lead Ceramic Cartridge Fuse
Cartridge Fuse, Time Delay, 5A, 500V; Fuse Size Imperial:0.2" X 0.79"; Fuse Current:5A; Voltage Rating Vac:500V; Fuse Size Metric:5Mm X 20Mm; Blow Characteristic:Time Delay; Product Range:Slo-Blo 477 Series; Fuse Leads:Leaded Rohs Compliant: Yes |Littelfuse 0477005.MXEP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN