Littelfuse 0473004.YRT1L

473 Series - PICO® II Slo-Blo Subminiature Axial Leaded Fuse, 4 A, 125VAC 125VDC, TH, RoHS
$ 1.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0473004.YRT1L.

Newark

Datasheet3 pages8 years ago

Future Electronics

Arrow Electronics

Burklin Elektronik

Sager Electronics

Inventory History

3 month trend:
-2.43%

CAD Models

Download Littelfuse 0473004.YRT1L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.01
$ 1.064
$ 1.064
Stock
129,502
111,079
111,079
Authorized Distributors
6
6
6
Current Rating
4 A
4 A
4 A
Voltage Rating (AC)
125 V
125 V
125 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Through Hole
Through Hole
Through Hole

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2008-09-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Schurter7010.7130.13
Electric Fuse, Very Fast Blow, 5A, 125VAC, 50A (IR), Through Hole, 2.3x8mm
Littelfuse0251005.MXL
Fuse Subminiature Epoxy-Coated Body; Very Fast Acting; 125V; 5.0A
Littelfuse0239005.HXP
Fuse Miniature Slow Blow Acting 5A 125V Holder Cartridge 5 X 20mm Glass Bulk CE/CSA/KC/PSE/UL
Littelfuse0251005.MRT1L
251/253 Series, PICO® II, Very Fast-Acting Fuse | FUSE BRD MNT 5A 125VAC/VDC AXIAL
Fuse Cartridge Fast Acting 5A 125V Axial 5 X 20mm Glass Carton CCC/CSA/UL
Bel Fuse5TTP 5-R
Electric Fuse, Slow Blow, 5A, 125VAC, 10000A (IR), Through Hole, ROHS COMPLIANT

Descriptions

Descriptions of Littelfuse 0473004.YRT1L provided by its distributors.

473 Series - PICO® II Slo-Blo Subminiature Axial Leaded Fuse, 4 A, 125VAC 125VDC, TH, RoHS
Littelfuse SCT
Electric Fuse, Time Lag Blow, 4A, 125VAC, 125VDC, 50A (IR), Through Hole, PICO
473 Series Slo-Blo 125V 4 A Ø 3.43 x 7.11 mm Axial Lead PICO® II Fuse
Delayedblow/SlowBlow Resistive fuse 4A Axial Leaded Fuses ROHS
125V 125V 35A2S Board Mount (Cartridge Style Excluded) 4A 7.11mm
FUSE BRD MNT 4A 125VAC/VDC AXIAL / 4 A 125 V AC 125 V DC Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
FUSE BRD MNT 4A 125VAC/VDC AXIAL
MiniElectronicFuse, 4A, 125VAC, 473Series
Pc Board Fuse; Fuse Current:4A; Voltage Rating Vac:125V; Product Range:Pico Ii Slo-Blo 473 Series; Voltage Rating Vdc:125V; Blow Characteristic:Slow Blow; Fuse Case Style:Axial Leaded; Breaking Capacity Current Ac:50A Rohs Compliant: Yes |Littelfuse 0473004.YRT1L

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN