Littelfuse 0473004.MRT1L

473 Series - PICO® II Slo-Blo Subminiature Axial Leaded Fuse, 4 A, 125VAC 125VDC, TH, RoHS
$ 1.064
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0473004.MRT1L.

Newark

Datasheet3 pages8 years ago
Datasheet3 pages12 years ago

element14 APAC

Future Electronics

Burklin Elektronik

TME

Inventory History

3 month trend:
-31.73%

CAD Models

Download Littelfuse 0473004.MRT1L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.064
$ 1.01
$ 1.01
Stock
111,079
130,282
130,282
Authorized Distributors
6
6
6
Current Rating
4 A
4 A
4 A
Voltage Rating (AC)
125 V
125 V
125 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Through Hole
Through Hole
Through Hole

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2008-09-11
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Schurter7010.7130.13
Electric Fuse, Very Fast Blow, 5A, 125VAC, 50A (IR), Through Hole, 2.3x8mm
Littelfuse0251005.MXL
Fuse Subminiature Epoxy-Coated Body; Very Fast Acting; 125V; 5.0A
Littelfuse0239005.HXP
Fuse Miniature Slow Blow Acting 5A 125V Holder Cartridge 5 X 20mm Glass Bulk CE/CSA/KC/PSE/UL
Littelfuse0251005.MRT1L
251/253 Series, PICO® II, Very Fast-Acting Fuse | FUSE BRD MNT 5A 125VAC/VDC AXIAL
Fuse Cartridge Fast Acting 5A 125V Axial 5 X 20mm Glass Carton CCC/CSA/UL
Bel Fuse5TTP 5-R
Electric Fuse, Slow Blow, 5A, 125VAC, 10000A (IR), Through Hole, ROHS COMPLIANT

Descriptions

Descriptions of Littelfuse 0473004.MRT1L provided by its distributors.

473 Series - PICO® II Slo-Blo Subminiature Axial Leaded Fuse, 4 A, 125VAC 125VDC, TH, RoHS
Littelfuse SCT
Electric Fuse, Time Lag Blow, 4A, 125VAC, 125VDC, 50A (IR), Through Hole, PICO
Fuse Cartridge Slow Blow Acting 4A 125V Axial 3.43 X 7.11mm Ceramic T/R CSA/UL
Axial Fuse Dimensions ø x L: 3.43 x 7.11 mm Characteristic (time/current): Slow-Blow Construction form: Ceramic Tube, Leaded Series: 473 / Pico® II Rated voltage: 125 VAC/VDC
FUSE, PCB, 4A, 125V, SLOW BLOW; Fuse Current:4A; Voltage Rating VAC:125V; Product Range:PICO II Slo-Blo 473 Series; Voltage Rating VDC:125V; Blow Characteristic:Slow Blow; Fuse Case Style:Axial Leaded; Diameter:3.175mm;
FUSE, AXIAL, 4A, 125VAC, SLOW BLOW; Fuse Current: 4A; Voltage Rating VAC: 125VAC; Product Range: PICO II Series; Voltage Rating V DC: 125VDC; Blow Characteristic: Sl; Available until stocks are exhausted Alternative available
Fuse, Pcb, 4A, 125V, Slow Blow; Voltage Rating Vac:125V; Voltage Rating Vdc:125V; Fusible, Intensidad:4A; Capacidad De Ruptura De Intensidad Ac:50A; Capacidad De Ruptura De Intensidad Dc:50A; Característica De Soplado:Fusión Lenta |Littelfuse 0473004.MRT1L

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN