Eaton BK/GMA-V-5-R

Fuse Cartridge Fast Acting 5A 125V Axial 5 X 20mm Glass Carton CCC/CSA/UL
$ 2.527
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/GMA-V-5-R.

TME

Datasheet2 pages9 years ago

IHS

Master Electronics

Fuses Unlimited

Farnell

Inventory History

3 month trend:
-10.68%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2010-06-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Bel Fuse5TTP 6-R
5TTP 6-R (0654R6000-53) Glass Tube Fuse Axial Pigtail 5x20mm UL Slow Blow 6A
Littelfuse0230006.MXP
Electric Fuse, Time Lag Blow, 6A, 125VAC, 125VDC, 400A (IR), Through Hole, 2AG
Littelfuse39516300000
125V 9.7A²S Fast-Acting Fuse, Board Mount (Cartridge Excl), 6.3A, TH, 8.5mm × 4mm × 8mm
Littelfuse39616300000
Electric Fuse, Time Lag Blow, 6.3A, 125VAC, 100A (IR), Through Hole, TE5
Fuse; Cylinder; Fast Acting; 6A; Dims 5x20mm; Glass; Cartridge; 125VAC; Clip
Schurter3404.0018.11
Fuse Chip Fast Acting 6.3A 125V SMD Solder Pad 7.4 X 3.1 X 2.6mm Thermoplastic Bag cULus

Descriptions

Descriptions of Eaton BK/GMA-V-5-R provided by its distributors.

Fuse Cartridge Fast Acting 5A 125V Axial 5 X 20mm Glass Carton CCC/CSA/UL
Fuse Miniature 5A 125V Fast 2-Pin Axial Through Hole Bulk
Electric Fuse, Fast Blow, 5A, 125VAC, 10000A (IR), Through Hole, 5x20mm
FUSE, AXIAL, 5A, 5 X 20MM, FAST ACTING;; FUSE, AXIAL, 5A, 5 X 20MM, FAST ACTING; Voltage Rating VAC:125V; Fuse Current:5A; Breaking Capacity:10kA @ 125VAC; Fuse Size Metric:5mm x 20mm; Blow Characteristic:Fast Acting; Series:GMA-V; Current Rating:5A; Diameter:5.2mm

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-GMA-V-5-R
  • BKGMA-V-5-R