Littelfuse 0468002.NRHF

Fuse Chip Slow Blow Acting 2A 63V SMD Solder Pad 1206 Epoxy T/R CSA
$ 0.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0468002.NRHF.

IHS

Datasheet3 pages3 years ago

Newark

element14 APAC

Future Electronics

Sager Electronics

Inventory History

3 month trend:
-2.64%

CAD Models

Download Littelfuse 0468002.NRHF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.67
$ 0.691
Stock
846,646
1,114,393
Authorized Distributors
6
6
Current Rating
2 A
2 A
Voltage Rating (AC)
63 V
63 V
Voltage Rating (DC)
63 V
63 V
Mount
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Littelfuse39812500000
Electric Fuse, Medium Time Lag Blow, 2.5A, 65VAC, 65VDC, 50A (IR), Through Hole, TE5
Littelfuse39912500000
Electric Fuse, Time Lag Blow, 2.5A, 65VAC, 65VDC, 50A (IR), Through Hole, TE5
Littelfuse045802.5DR
Fuse Chip Fast Acting 2.5A 75V SMD Solder Pad 1206 Ceramic T/R Automotive cULus
Bel Fuse0685T2500-01
Fuse Chip Slow Blow Acting 2.5A 63V SMD Solder Pad 1206 3.2 X 0.51 X 0.63mm Ceramic Automotive
Schurter3402.0013.22
Fuse Chip Fast Acting 2.5A 63V SMD Solder Pad 7.4 X 3.1 X 2.6mm Thermoplastic T/R CSA/UL
Bel FuseC1S2.5
Fuse Chip Slow Blow Acting 2.5A 63V SMD Solder Pad 1206 3.2 X 1.58 X 0.58mm Ceramic CE/cULus

Descriptions

Descriptions of Littelfuse 0468002.NRHF provided by its distributors.

Fuse Chip Slow Blow Acting 2A 63V SMD Solder Pad 1206 Epoxy T/R CSA
468 Series - Lead-Free SlimLine 1206 Slo-Blo Fuse, 2 A, 63 VAC 63 VDC, RoHS
Littelfuse SCT
Electric Fuse, Slow Blow, 2A, 63VAC, 63VDC, 35A (IR), Surface Mount, 1206
Slimline Halogen Free 1206 Slo-Blo 2A/ T&r Rohs Compliant: Yes |Littelfuse 0468002.NRHF
63V 63V 0.506A2S Board Mount (Cartridge Style Excluded) 2A 1206 3.18mm*1.52mm*580¦Ìm
FUSE, SMD, 2A, SLOW BLOW; Product Range:; FUSE, SMD, 2A, SLOW BLOW; Product Range:468 Series; Fuse Current:2A; Voltage Rating VAC:63V; Voltage Rating VDC:63V; Blow Characteristic:Slow Blow; Fuse Case Style:1206; Breaking Capacity Current AC:35A

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0468002.NRHF.