
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Master Electronics | 0685-2500-S1 | 13 | 2500 | |||||||||
| Onlinecomponents.com | 0685-2500-S1 | 13 | 2500 | Bulk | ||||||||
| Sager Electronics | C1S2.5 | 0 | 5K | Tape & Reel | ||||||||
| UnikeyIC | C1S2.5 | 10,000 | 1K | 14h | ||||||||
| JRH Electronics | 0685-2500-S1 | 13 | 2500 | 3h |
Download Bel Fuse C1S2.5 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Bel Fuse C1S2.5 provided by its distributors.
Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names: