Littelfuse 045802.5DR

Fuse Chip Fast Acting 2.5A 75V SMD Solder Pad 1206 Ceramic T/R Automotive cULus
$ 1.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 045802.5DR.

Farnell

Datasheet3 pages6 years ago

ODG (Origin Data Global)

Future Electronics

element14

Burklin Elektronik

Inventory History

3 month trend:
+41.43%

CAD Models

Download Littelfuse 045802.5DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2008-08-28
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Littelfuse0458003.DR
SMD-Fuse SMD 1206, 3 A, F, 75 V (DC), 50 A breaking capacity, 0458003.DR
Littelfuse04583.15DR
Fuse Chip Fast Acting 3.15A 75V SMD Solder Pad 1206 Ceramic T/R Automotive
Littelfuse0458002.DR
Fuse Chip Fast Acting 2A 75V SMD Solder Pad 1206 3.18 X 1.58mm Ceramic T/R Automotive cULus

Descriptions

Descriptions of Littelfuse 045802.5DR provided by its distributors.

Fuse Chip Fast Acting 2.5A 75V SMD Solder Pad 1206 Ceramic T/R Automotive cULus
458 Series - 1206 size Nano2®Fast-Acting Fuse, 2.5 A, 48 VAC 75 VDC, RoHS
Littelfuse SCT
75V 48V 1.408A2S Board Mount (Cartridge Style Excluded) 2.5A 1206 3.18mm*1.58mm*1.58mm
Electric Fuse, Very Fast Blow, 2.5A, 48VAC, 75VDC, 50A (IR), Surface Mount, NANO
FastBlow 50A SMD Fuse 2.5A 1.408 102m¦¸ 1206 Fuses ROHS
Fuse, Smd, 2.5A, 1206, Fast Acting; Fuse Current:2.5A; Blow Characteristic:Very Fast Acting; Voltage Rating Vac:75V; Voltage Rating Vdc:75V; Fuse Case Style:1206 [3216 Metric]; Product Range:Nano2 458 Series; Body Material:Ceramic Rohs Compliant: Yes |Littelfuse 045802.5DR

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 045802.5DR.