Littelfuse 0468.500NRHF

Fuse Chip Slow Blow Acting 0.5A 63V SMD Solder Pad 1206 Epoxy T/R CSA
$ 0.701
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0468.500NRHF.

IHS

Datasheet3 pages3 years ago

JRH Electronics

Newark

Future Electronics

Sager Electronics

Inventory History

3 month trend:
+16.99%

CAD Models

Download Littelfuse 0468.500NRHF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.701
$ 0.691
Stock
584,394
331,610
Authorized Distributors
6
6
Current Rating
500 mA
500 mA
Voltage Rating (AC)
63 V
63 V
Voltage Rating (DC)
63 V
63 V
Mount
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse0466.500NR
Electric Fuse, Very Fast Blow, 0.5A, 63VAC, 63VDC, 50A (IR), Surface Mount, 1206
Littelfuse0437.500WR
FUSE, SMD, 500mA, 1206, FAST ACTING; Vol; Voltage Rating VAC:63V; VDC:63V; Fuse Current:500mA;
Fuse Chip Fast Acting 0.375A 50V SMD Solder Pad 0603 T/R CSA/UL
Littelfuse0466.500NRHF
Fuse 63V Fa Halogen Free Slim 1206 .500A/ T&r Rohs Compliant: Yes |Littelfuse 0466.500NRHF

Descriptions

Descriptions of Littelfuse 0468.500NRHF provided by its distributors.

Fuse Chip Slow Blow Acting 0.5A 63V SMD Solder Pad 1206 Epoxy T/R CSA
Electric Fuse, Time Delay Blow, 0.5A, 63VAC, 63VDC, 50A (IR), Surface Mount, 1206
468 Series - Lead-Free SlimLine 1206 Slo-Blo Fuse, 0.5 A, 63 VAC 63 VDC, RoHS
Littelfuse SCT
Delayedblow/SlowBlow 50A SMD Fuse 500mA 156.77mV 0.031 1206 Fuses ROHS
63V 63V 0.031A2S Board Mount (Cartridge Style Excluded) 500mA 1206 3.18mm*1.52mm*580¦Ìm
Smd Fuse, Slow Blow, 0.5A, 63Vac; Fuse Current:500Ma; Blow Characteristic:Slow Blow; Voltage Rating Vac:63V; Voltage Rating Vdc:63V; Fuse Case Style:1206 [3216 Metric]; Product Range:Slo-Blo 468 Series Rohs Compliant: Yes |Littelfuse 0468.500NRHF

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN