Littelfuse 0437.500WR

FUSE, SMD, 500mA, 1206, FAST ACTING; Vol; Voltage Rating VAC: 63V; VDC: 63V; Fuse Current: 500mA;
$ 0.544
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0437.500WR.

IHS

Datasheet3 pages5 years ago

JRH Electronics

Future Electronics

Farnell

element14 APAC

Inventory History

3 month trend:
-46.38%

CAD Models

Download Littelfuse 0437.500WR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.544
$ 1.295
Stock
387,418
115,872
Authorized Distributors
6
6
Current Rating
500 mA
500 mA
Voltage Rating (AC)
63 V
63 V
Voltage Rating (DC)
63 V
63 V
Mount
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse39806300000
Electric Fuse, Medium Time Lag Blow, 0.63A, 65VAC, 65VDC, 50A (IR), Through Hole, TE5
Schurter3402.0008.24
Electric Fuse, Very Fast Blow, 0.63A, 63VAC, 63VDC, 50A (IR), Surface Mount, 2912
Littelfuse39805000000
Electric Fuse, Medium Time Lag Blow, 0.5A, 65VAC, 65VDC, 50A (IR), Through Hole, TE5
Littelfuse39105000000
Electric Fuse, Fast Blow, 0.5A, 65VAC, 65VDC, 50A (IR), Through Hole, TE5
Schurter3402.0045.11
Fuse Chip Fast Acting 0.5A 63V SMD Solder Pad 7.4 X 3.1 X 2.6mm Thermoplastic Bag CSA/UL
Fuse Chip Fast Acting 0.375A 50V SMD Solder Pad 0603 T/R CSA/UL

Descriptions

Descriptions of Littelfuse 0437.500WR provided by its distributors.

FUSE, SMD, 500mA, 1206, FAST ACTING; Vol; Voltage Rating VAC:63V; VDC:63V; Fuse Current:500mA;
Electric Fuse, Fast Blow, 0.5A, 63VAC, 63VDC, 50A (IR), Surface Mount, 1206
Fuse Chip Fast Acting 0.5A 63V SMD Solder Pad 1206 Ceramic T/R CSA/cULus
437 Series 1206 Fast-Acting 635 V 500 mA Ceramic Surface Mount Fuse
FUSE, SMD, 500mA, 1206, FAST ACTING, FULL REEL
437 Series - 1206 Size Lead-Free, Halogen Free, High Temperature Very Fast-Acting Ceramic Fuse, 0.5 A, 63 VAC 63 VDC, RoHS
Littelfuse SCT
FUSE, SMD, 500mA, 1206, FAST ACTING; Fuse Current:500mA; Blow Characteristic:Fast Acting; Voltage Rating VAC:63V; Voltage Rating VDC:63V; Fuse Case Style:1206 [3216 Metric]; Product Range:437 Series; Breaking Capacity Current AC:50A RoHS Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0437.500WR.