Littelfuse 0466.500NRHF

Fuse 63V Fa Halogen Free Slim 1206 .500A/ T&r Rohs Compliant: Yes |Littelfuse 0466.500NRHF
$ 0.452
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0466.500NRHF.

Farnell

Datasheet3 pages3 years ago

ODG (Origin Data Global)

element14 APAC

JRH Electronics

Future Electronics

Inventory History

3 month trend:
-4.37%

CAD Models

Download Littelfuse 0466.500NRHF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.452
$ 0.459
Stock
689,717
4,654,970
Authorized Distributors
6
6
Current Rating
500 mA
500 mA
Voltage Rating (AC)
63 V
63 V
Voltage Rating (DC)
63 V
63 V
Mount
Surface Mount
Surface Mount

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2008-01-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse39806300000
Electric Fuse, Medium Time Lag Blow, 0.63A, 65VAC, 65VDC, 50A (IR), Through Hole, TE5
Littelfuse39805000000
Electric Fuse, Medium Time Lag Blow, 0.5A, 65VAC, 65VDC, 50A (IR), Through Hole, TE5
Littelfuse39105000000
Electric Fuse, Fast Blow, 0.5A, 65VAC, 65VDC, 50A (IR), Through Hole, TE5
Schurter3402.0008.24
Electric Fuse, Very Fast Blow, 0.63A, 63VAC, 63VDC, 50A (IR), Surface Mount, 2912
Fuse Chip Fast Acting 0.375A 50V SMD Solder Pad 0603 T/R CSA/UL
Schurter3402.0007.22
Fuse Chip Fast Acting 0.4A 63V SMD Solder Pad 7.4 X 3.1mm Thermoplastic Blister T/R

Descriptions

Descriptions of Littelfuse 0466.500NRHF provided by its distributors.

Fuse 63V Fa Halogen Free Slim 1206 .500A/ T&r Rohs Compliant: Yes |Littelfuse 0466.500NRHF
Fuse Chip Very Fast Acting 0.5A 63V SMD Solder Pad 1206 T/R CSA
Electric Fuse, Fast Blow, 0.5A, 63VAC, 63VDC, 50A (IR), Surface Mount, 1206
63V 63V 0.006A2S 50A Board Mount (Cartridge Style Excluded) 500mA 1206 3.18mm*1.52mm*580¦Ìm
FastBlow 50A SMD Fuse 500mA 158.47mV 0.006 248m¦¸ 1206 Fuses ROHS
FUSE, SMD, 0.5A, VERY FAST ACTING; Fuse Current: 500mA; Blow Characteristic: Very Fast Acting; Voltage Rating VAC: 63VAC; Voltage Rating VDC: 63VDC; Fuse Case Style: 1206 ^3216 Metric]; Product Range: 466 S 02AC8775

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0466.500NRHF.
  • ?0466.500NRHF