Littelfuse 0467002.NRHF

Fuse 32V V/Fa Halogen Free 0603 2A/ T&r Rohs Compliant: Yes |Littelfuse 0467002.NRHF
$ 0.681
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0467002.NRHF.

Farnell

Datasheet3 pages3 years ago

ODG (Origin Data Global)

Future Electronics

Burklin Elektronik

Sager Electronics

Inventory History

3 month trend:
+40.70%

CAD Models

Download Littelfuse 0467002.NRHF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.681
$ 0.643
Stock
824,091
538,038
Authorized Distributors
6
6
Current Rating
2 A
2 A
Voltage Rating (AC)
32 V
32 V
Voltage Rating (DC)
32 V
32 V
Mount
Surface Mount
Surface Mount

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2008-01-16
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Littelfuse046602.5NR
Fuse Chip Very Fast Acting 2.5A 32V SMD Solder Pad 1206 T/R CSA
Littelfuse044002.5WR
Fuse Chip Fast Acting 2.5A 32V SMD Solder Pad 1206 Ceramic T/R CSA/UL
Schurter3412.0120.22
Fuse Chip Very Fast Acting 2.5A 32V SMD Solder Pad 0603 1.6 X 0.8 X 0.6mm Glass T/R cULus
Littelfuse044102.5WR
Fuse Chip 2.5A 32V SMD Solder Pad 0603 Ceramic T/R CSA/UL
Electric Fuse, Fast Blow, 2.5A, 32VAC, 32VDC, 35A (IR), Surface Mount, 0603
Fuse Chip Fast Acting 2A 32V SMD Solder Pad 0603 T/R CSA/UL

Descriptions

Descriptions of Littelfuse 0467002.NRHF provided by its distributors.

Fuse 32V V/Fa Halogen Free 0603 2A/ T&r Rohs Compliant: Yes |Littelfuse 0467002.NRHF
Fuse Chip Very Fast Acting 2A 32V SMD Solder Pad 0603 T/R CSA
Electric Fuse, Fast Blow, 2A, 32VAC, 32VDC, 35A (IR), Surface Mount, 0603
467 Series - SlimLine Lead-Free 0603 Very Fast-Acting Thin-Film Fuse, 2 A, 32 VAC 32 VDC, RoHS
Littelfuse SCT
32V 32V 0.1891A2S 35A Board Mount (Cartridge Style Excluded) 2A 0603 1.6mm*810¦Ìm*310¦Ìm
FastBlow 35A SMD Fuse 2A 78.22mV 0.1891 28m¦¸ 0603 Fuses ROHS
FUSE, VERY FAST ACTING, 2A, 0603; Fuse Current: 2A; Blow Characteristic: Very Fast Acting; Voltage Rating VAC: 32VAC; Voltage Rating VDC: 32VDC; Fuse Case Style: 0603 ^1608 Metric]; Product Range: 467 Serie 94AC7285

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0467002.NRHF.