
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | 044003.5WR | 1,582 | 68 | |||||||||
| TME | 044003.5WR | 1,582 | 1 | 23h | ||||||||
| DigiKey | F1613CT-ND | 10,171 | 1 | Cut Tape | ||||||||
| TTI | 044003.5WR | 0 | 3K | Tape & Reel | 4h | |||||||
| Sager Electronics | 044003.5WR | 0 | 3K | Tape & Reel |
Download Littelfuse 044003.5WR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Littelfuse 044003.5WR provided by its distributors.
Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names: