Littelfuse 0466.250NRHF

Fuse 125V Fa Halogen Free Slim1206 .250A/ T&r Rohs Compliant: Yes |Littelfuse 0466.250NRHF
$ 0.452
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0466.250NRHF.

Upverter

Datasheet3 pages2 years ago

IHS

element14 APAC

ODG (Origin Data Global)

Future Electronics

Inventory History

3 month trend:
+4.41%

CAD Models

Download Littelfuse 0466.250NRHF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.452
$ 0.429
Stock
285,689
754,220
Authorized Distributors
6
6
Current Rating
250 mA
250 mA
Voltage Rating (AC)
125 V
125 V
Voltage Rating (DC)
125 V
125 V
Mount
Surface Mount
Surface Mount

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2008-01-16
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Littelfuse0448.315MR
Electric Fuse, Very Fast Blow, 0.315A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO2
Littelfuse0453.315MR
Fuse Chip Very Fast Acting 0.315A 125V SMD Solder Pad 2410 Ceramic T/R CE/CSA/PSE/UL
Littelfuse0466.200NR
Fuse Chip Very Fast Acting 0.2A 125V SMD Solder Pad 1206 T/R CSA
Bel Fuse0679L0250-01
Electric Fuse, Very Fast Blow, 0.25A, 125VAC, 125VDC, 50A (IR), Surface Mount, 2410
Bel Fuse0679L0250-05
Electric Fuse, Very Fast Blow, 0.25A, 125VAC, 125VDC, 50A (IR), Surface Mount, 2410
Bel Fuse0679-0250-01
Electric Fuse, Very Fast Blow, 0.25A, 125VAC, 125VDC, 50A (IR), Surface Mount, 2410

Descriptions

Descriptions of Littelfuse 0466.250NRHF provided by its distributors.

Fuse 125V Fa Halogen Free Slim1206 .250A/ T&r Rohs Compliant: Yes |Littelfuse 0466.250NRHF
Electric Fuse, Fast Blow, 0.25A, 125VAC, 125VDC, 50A (IR), Supplemental, Surface Mount, 1206
Fuse Chip Very Fast Acting 0.25A 125V SMD Solder Pad 1206 T/R CSA / FUSE BOARD MNT 250MA 125VAC/VDC
125V 125V 0.001A2S Board Mount (Cartridge Style Excluded) 250mA 1206 3.18mm*1.52mm*580¦Ìm
FastBlow 50A SMD Fuse 250mA 207.01mV 0.0022 691m¦¸ 1206 Fuses ROHS
FUSE, VERY FAST ACTING, 0.25A, 1206; Fuse Current: 250mA; Product Range: 466 Series; Voltage Rating VAC: 125V; Voltage Rating V DC: 125V; Blow Characteristic: Very Fast Acting; Fuse Case Style: 1206; Breaking Capacity Current

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN