Bel Fuse 0679L0250-05

Electric Fuse, Very Fast Blow, 0.25A, 125VAC, 125VDC, 50A (IR), Surface Mount, 2410
$ 0.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bel Fuse 0679L0250-05.

IHS

Datasheet4 pages3 years ago

Master Electronics

Newark

Inventory History

3 month trend:
-57.37%

CAD Models

Download Bel Fuse 0679L0250-05 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2015-12-03
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Bel Fuse0679-0250-01
Electric Fuse, Very Fast Blow, 0.25A, 125VAC, 125VDC, 50A (IR), Surface Mount, 2410
Bel FuseSSQ 250/5K
Electric Fuse, Very Fast Blow, 0.25A, 125VAC, 86VDC, 50A (IR), Surface Mount
Bel Fuse0685F0250-01
Electric Fuse, Fast Blow, 0.25A, 125VAC, 63VDC, 100A (IR), Surface Mount, 1206
Bel FuseC1Q 250
Electric Fuse, Very Fast Blow, 0.25A, 125VAC, 63VDC, 100A (IR), Surface Mount, 1206
Bel FuseSSQ 250-1K
Electric Fuse, Very Fast Blow, 0.25A, 125VAC, 86VDC, 50A (IR), Surface Mount
Littelfuse251.250L
FUSE, PICO II, VERY FAST-ACTING, 125 VOLT, 1/4 AMP

Descriptions

Descriptions of Bel Fuse 0679L0250-05 provided by its distributors.

Electric Fuse, Very Fast Blow, 0.25A, 125VAC, 125VDC, 50A (IR), Surface Mount, 2410
SMD Fuse, Fast Acting, 250 mA, 125 VAC, 125 VDC, 2410 [6125 Metric], 0679L
Belfuse 0679L0250-05 Fuse Quick Acting 250mA SMT 2410
Fuse Chip Fast Acting 0.25A 125V SMD Solder Pad 2410 6.1 X 2.54 X 2.79mm Ceramic T/R Automotive AEC-Q200
SMD FUSE, FAST ACTING, 0.25A, 2410 ROHS COMPLIANT: YES
Surface Mount Fuses 250mA, 125 VAC / VDC
FUSE BRD MT 250MA 125VAC/VDC SMD
SMD FUSES AND SMD FUSES WITH CLIPS;
保险丝, SMD 保险丝, 快速作用, 0.25A, 2410;

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • Bel Magnetic Solutions
  • BEL STEWART CONNECTOR
  • BEL FUSE - CIRCUIT PROTECTION
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • BEL PATCH CORDS
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • STEWART CONNECTOR SYSTEMS
  • BEL CIRCUIT PROTECTION
  • BEL FUSE INC (VA)
  • BEL ICM
  • bellfuse
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • Bel Fuse Inc.