Littelfuse 0451.250MRL

Fuse Chip Very Fast Acting 0.25A 125V SMD Solder Pad 2410 Ceramic T/R CE/CSA/PSE/UL
$ 0.961
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0451.250MRL.

Newark

Datasheet4 pages4 years ago
Datasheet4 pages12 years ago

Farnell

ODG (Origin Data Global)

Future Electronics

Sager Electronics

Inventory History

3 month trend:
-37.28%

CAD Models

Download Littelfuse 0451.250MRL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.961
$ 0.837
$ 0.837
Stock
254,385
62,920
62,920
Authorized Distributors
6
6
6
Current Rating
250 mA
250 mA
250 mA
Voltage Rating (AC)
125 V
125 V
125 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2008-05-27
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Littelfuse0448.315MR
Electric Fuse, Very Fast Blow, 0.315A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO2
Littelfuse0453.315MR
Fuse Chip Very Fast Acting 0.315A 125V SMD Solder Pad 2410 Ceramic T/R CE/CSA/PSE/UL
Littelfuse39603150440
Fuse Subminiature 0.315A 125V Slow Blow 2-Pin Radial Through Hole Bulk
Schurter3404.0006.22
Fuse Chip Fast Acting 0.25A 125V SMD Solder Pad 7.4 X 3.1 X 2.6mm Thermoplastic T/R cULus
Bel Fuse0679L0250-01
Electric Fuse, Very Fast Blow, 0.25A, 125VAC, 125VDC, 50A (IR), Surface Mount, 2410
Bel Fuse0679L0250-05
Electric Fuse, Very Fast Blow, 0.25A, 125VAC, 125VDC, 50A (IR), Surface Mount, 2410

Descriptions

Descriptions of Littelfuse 0451.250MRL provided by its distributors.

Fuse Chip Very Fast Acting 0.25A 125V SMD Solder Pad 2410 Ceramic T/R CE/CSA/PSE/UL
451 Series - NANO2®Fast-Acting Subminiature Surface Mount Fuse, 0.25 A, 125 VAC 125 VDC, RoHS
Littelfuse SCT
Electric Fuse, Very Fast Blow, 0.25A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO2
Fuse, Smd, 250Ma, Fast Acting; Fuse Current:250Ma; Blow Characteristic:Very Fast Acting; Voltage Rating Vac:125V; Voltage Rating Vdc:125V; Fuse Case Style:2410 [6125 Metric]; Product Range:Nano2 451 Series; Body Material:Ceramic Rohs Compliant: Yes |Littelfuse 0451.250MRL
Length mm = 6.1 / Width mm = 2.7 / Rated Current mA = 250 / Breaking Capacity @ Voltage (AC) A = 50 / Breaking Capacity @ Voltage (DC) A = 50 / Voltage Rating - AC V = 125 / Voltage Rating - DC V = 125 / Operating Temperature Max. °C = 125 / Operating Temperature Min. °C = -55 / Fuse Characteristic = Super Quick Acting FF / Housing Material = Ceramic / Terminal Material = Gold-Plated / Standards Met = CSA Certified / Standards Met = UL Listed / Series = 451

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0451.250 MRL
  • 0451.250MRL.